Parametric results for: PIC24FJ32GA102-I/SO under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Timers
Select parts from the table below to compare.
Compare
Compare
SPC58NE84E7NMOAR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 6438912 622592 SPC58 40 MHz 156 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE S-PQFP-G176 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LQFP-176 compliant 3A991.A.2 8542.31.00.01 2017-04-11
SPC58NE84C3NMOAR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 6438912 622592 SPC58 40 MHz 156 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE S-PBGA-B292 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FPBGA-292 compliant 3A991.A.2 8542.31.00.01 2017-04-11
SPC58NE84E7NMOAY
STMicroelectronics
Check for Price Yes Active 32 120 MHz 6438912 622592 SPC58 40 MHz 156 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE S-PQFP-G176 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LQFP-176 compliant 3A991.A.2 8542.31.00.01 2017-04-11
SPC58NE84E7XMOAR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 6438912 622592 SPC58 40 MHz 156 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE S-PQFP-G176 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LQFP-176 compliant 3A991.A.2 8542.31.00.01 2017-04-11
SPC58NE84C3NMOAY
STMicroelectronics
Check for Price Yes Active 32 120 MHz 6438912 622592 SPC58 40 MHz 156 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE S-PBGA-B292 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FPBGA-292 compliant 3A991.A.2 8542.31.00.01 2017-04-11
SPC58NE84E7XMOAY
STMicroelectronics
Check for Price Yes Active 32 180 MHz 6438912 622592 SPC58 40 MHz 156 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE S-PQFP-G176 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS LQFP-176 compliant 3A991.A.2 8542.31.00.01 2017-04-11
SPC58NE84C3XMOAY
STMicroelectronics
Check for Price Yes Active 32 180 MHz 6438912 622592 SPC58 40 MHz 156 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE S-PBGA-B292 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FPBGA-292 compliant 3A991.A.2 8542.31.00.01 2017-04-11
SPC58NE84C3XMOAR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 6438912 622592 SPC58 40 MHz 156 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE S-PBGA-B292 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FPBGA-292 compliant 3A991.A.2 8542.31.00.01 2017-04-11
SPC5748GSK1CKU6R
NXP Semiconductors
Check for Price Active 32 160 MHz 6291456 786432 E200Z4 40 MHz 96 115 YES 1.2 V MICROCONTROLLER, RISC CMOS EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE NO YES YES 32 8 NO FLASH 1.32 V 1.08 V INDUSTRIAL S-PQFP-G176 85 °C -40 °C ISO 26262 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm NXP SEMICONDUCTORS LQFP-176 unknown 3A991.A.2 8542.31.00.01 2018-03-16
SPC5748GBK1MMN2R
NXP Semiconductors
Check for Price Active 32 120 MHz 6291456 786432 E200Z4 40 MHz 96 115 YES 1.2 V MICROCONTROLLER, RISC CMOS EEPROM SUP : 32KB-192KB EMULATED, ADC CH... more NO YES YES 32 8 NO FLASH 1.32 V 1.08 V AUTOMOTIVE S-PBGA-B324 125 °C -40 °C ISO 26262 324 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.7 mm 19 mm 19 mm NXP SEMICONDUCTORS MAPBGA-324 unknown 3A991.A.2 8542.31.00.01 2018-03-16