Filter Your Search
41 - 50 of 436,271 results
|
EM6521VVVWP08A
EM Microelectronic-Marin SA
|
Check for Price | Contact Manufacturer | 4 | 32 kHz | 32 kHz | 12 | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2 V | COMMERCIAL | Not Qualified | 60 °C | EM MICROELECTRONIC | WAFFLE PACK | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
UPD1715G-XXX-21
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 750 kHz | 750 kHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | NO | MROM | 3.6 V | 2 V | COMMERCIAL EXTENDED | S-PQFP-F54 | Not Qualified | 75 °C | -20 °C | 54 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | 650 µm | QUAD | 1.6 mm | 9.5 mm | 9.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, STRAIGHT, QFP-54 | unknown | |||||||||||||||||||||||||
|
COP344C-XXX/WMX
Texas Instruments
|
Check for Price | Obsolete | 4 | 4 MHz | 2000 | 128 | 4 MHz | 22 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 4 | 8 | NO | MROM | 3.6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | ||||||||||||
|
UPD75P0016GB-3BS-MTX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 6 MHz | 16384 | 256 | UPD75XL | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 11 mA | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | QFP | 44 | ||||||||||||||||
|
SMC6003D
Seiko Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 8 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.5 V | 1.8 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MN1427M
Panasonic Electronic Components
|
Check for Price | Active | 4 | 4 MHz | NO | 5 V | NO | NO | NO | NO | 5.5 V | 4.5 V | 42 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | DUAL | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
UPD17135AGT-XXX-E1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 8 MHz | 1024 | 56 | UPD17K | YES | CMOS | MROM | 4.5 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
ETL9311N
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 500 kHz | 512 | 16 | 32 | COP400 | 500 kHz | 15 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 8 mA | 7.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | PLASTIC, DIP-20 | not_compliant | 8542.31.00.01 | DIP | 20 | |||||||||
|
LC5851
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 33 kHz | 33 kHz | 20 | YES | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN CHIP-68 AND QIP64B PAC... more | NO | NO | NO | NO | MROM | COMMERCIAL | S-PQFP-G64 | Not Qualified | 65 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | SANYO ELECTRIC CO LTD | QFP, | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||||||||||||||||||
|
S1C60N08F
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | 4 | 32 kHz | 38.4 kHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE AS QFP5-100 PIN PACKAGE; OPERATES AT -3V SUPPLY | NO | NO | NO | NO | MROM | 3.5 V | 1.8 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e6 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | SEIKO EPSON CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 100 |