Filter Your Search
61 - 70 of 461,756 results
|
MSP430F5310IRGZR
Texas Instruments
|
$2.1884 | Yes | Yes | Active | 16 | 25 MHz | 32768 | 6144 | 3072 | MSP430 | 32 MHz | 47 | 18 | YES | 3 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 16 | 8 | YES | FLASH | 6.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, VQFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MC1383P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 8 V | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 60 °C | -10 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MSP430F2274TRHA
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 MHz | 32768 | 1024 | MSP430 | 16 MHz | 32 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | NO | NO | YES | 8 | YES | FLASH | 550 µA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MSP430F2272IDAR
Texas Instruments
|
$3.7625 | Yes | Yes | Active | 16 | 16 MHz | 33024 | 1024 | 1 | MSP430 | 16 MHz | 32 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-38 | 38 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||||
|
MC1382P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
5962-8550301QC
Philips Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MSP430F2252TRHAR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 16384 | 512 | 0.5 | MSP430 | 16 MHz | 32 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
MSP430F5308IRGZ
Texas Instruments
|
Check for Price | Obsolete | 16 | 25 MHz | 32 MHz | 31 | YES | 3 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MSP430F5309IZXHR
Texas Instruments
|
$1.7884 | Yes | Yes | Active | 16 | 25 MHz | 24576 | 6144 | 3072 | MSP430 | 32 MHz | 47 | 18 | YES | 3 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 16 | 8 | YES | FLASH | 6.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | BGA | BGA80,9X9,20 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | BGA, BGA80,9X9,20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2020-04-21 | ||||||||
|
5962-8550301QX
Signetics
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 |