Filter Your Search
51 - 60 of 461,756 results
|
MC1382P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
PPC5643LF0MLQ1
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | |||||||||||||||||||
|
PPC5643LF0MLQ1
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 40 MHz | 98 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
MSP430F2272TRHA
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 MHz | 32768 | 1024 | MSP430 | 16 MHz | 32 | YES | 2.7 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | NO | NO | YES | 8 | YES | FLASH | 550 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC40,.24SQ,20 | unknown | 8542.31.00.01 | QFN | 40 | |||||||||||||||||||
|
8550201XX
YAGEO Corporation
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T50 | Not Qualified | 125 °C | -55 °C | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 63.63 mm | PHILIPS COMPONENTS | DIP, | unknown | 8542.31.00.01 | DIP | 50 | 3A001.A.2.C | |||||||||||||||||||||||||||||
|
MSP430F2234TDAR
Texas Instruments
|
$2.4073 | Yes | Yes | Active | 16 | 16 MHz | 8192 | 512 | 0.5 | MSP430 | 16 MHz | 32 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-38 | compliant | 8542.31.00.01 | TSSOP | 38 | EAR99 | Texas Instruments | ||||
|
MSP430F2234TRHAR
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 8192 | 512 | MSP430 | 16 MHz | 32 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | NO | NO | YES | 8 | YES | FLASH | 550 µA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC40,.24SQ,20 | compliant | 8542.31.00.01 | QFN | 40 | |||||||||||||||
|
MSP430F5309IZXH
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 24576 | 6144 | 3072 | MSP430 | 32 MHz | 47 | 18 | YES | 3 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 4 | 16 | 8 | YES | FLASH | 6.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | BGA | BGA80,9X9,20 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | BGA, BGA80,9X9,20 | compliant | 8542.31.00.01 | EAR99 | 2020-04-21 | ||||||
|
MSP430F2252IDAR
Texas Instruments
|
$3.5928 | Yes | Yes | Active | 16 | 16 MHz | 16384 | 512 | 0.5 | MSP430 | 16 MHz | 32 | 6 | YES | 2.2 V | MICROCONTROLLER, RISC | BIPOLAR | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 550 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-38 | compliant | 8542.31.00.01 | TSSOP | 38 | EAR99 | Texas Instruments | ||||
|
PPC5643LF0VMM8
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1048576 | 131072 | 40 MHz | 116 | YES | 3.3 V | MICROCONTROLLER | BIPOLAR | IT ALSO OPERATES AT 4.5V TO 5.5V | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B257 | Not Qualified | 105 °C | -40 °C | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.42 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, MAPBGA-257 | compliant | 8542.31.00.01 | BGA | 257 | 3A991.A.2 |