Parametric results for: S1C6S3N2D under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s1c6s3n2d Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
S1C6S3N2D
Epson Electronics America Inc
Check for Price Yes Yes Active 4 32 kHz 32 kHz 21 YES MICROCONTROLLER CMOS DEVICE IS ALSO AVAILABLE IN A 80 PIN SQU... more NO NO NO NO MROM COMMERCIAL EXTENDED R-XUUC-N79 Not Qualified 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 79 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE DIE, 79 compliant 8542.31.00.01
S1C6S3N2D0A0100
Epson Electronics America Inc
Check for Price Active 4 32 kHz 32 kHz 21 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 3.6 V 1.8 V COMMERCIAL R-XUUC-N79 Not Qualified 70 °C -20 °C 79 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE DIE, 79 unknown 8542.31.00.01
S1C6S3N2D0A0100
Seiko Epson Corporation
Check for Price Active 4 32 kHz 32 kHz 21 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 3.6 V 1.8 V COMMERCIAL R-XUUC-N79 Not Qualified 70 °C -20 °C 79 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE-79 unknown 8542.31.00.01
S1C6S3N2D
Seiko Epson Corporation
Check for Price Yes Active 4 32 kHz 32 kHz 21 YES MICROCONTROLLER CMOS DEVICE IS ALSO AVAILABLE IN A 80 PIN SQU... more NO NO NO NO MROM COMMERCIAL EXTENDED R-XUUC-N79 Not Qualified 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 79 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE-79 compliant 8542.31.00.01