Filter Your Search
1 - 4 of 4 results
|
S1C6S3N2D
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 4 | 32 kHz | 32 kHz | 21 | YES | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A 80 PIN SQU... more | NO | NO | NO | NO | MROM | COMMERCIAL EXTENDED | R-XUUC-N79 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 79 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 79 | compliant | 8542.31.00.01 | |||||
|
S1C6S3N2D0A0100
Epson Electronics America Inc
|
Check for Price | Active | 4 | 32 kHz | 32 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 1.8 V | COMMERCIAL | R-XUUC-N79 | Not Qualified | 70 °C | -20 °C | 79 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 79 | unknown | 8542.31.00.01 | |||||||
|
S1C6S3N2D0A0100
Seiko Epson Corporation
|
Check for Price | Active | 4 | 32 kHz | 32 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 1.8 V | COMMERCIAL | R-XUUC-N79 | Not Qualified | 70 °C | -20 °C | 79 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE-79 | unknown | 8542.31.00.01 | |||||||||
|
S1C6S3N2D
Seiko Epson Corporation
|
Check for Price | Yes | Active | 4 | 32 kHz | 32 kHz | 21 | YES | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A 80 PIN SQU... more | NO | NO | NO | NO | MROM | COMMERCIAL EXTENDED | R-XUUC-N79 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 79 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE-79 | compliant | 8542.31.00.01 |