Filter Your Search
51 - 60 of 461,756 results
|
IF80C31U-25:D
Matra MHS
|
Check for Price | Obsolete | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
AT97SC3204-X2MA-20
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | EEPROM | COMMERCIAL | S-XQCC-N40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | ATMEL CORP | HVQCCN, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
LU8397JF
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | ROCHESTER ELECTRONICS LLC | SHRINK, PLASTIC, DIP-64 | unknown | DIP | 64 | |||||||||||||||||||
|
MB89193P-SH
Spansion
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 8192 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.85 mm | 10.16 mm | 26 mm | SPANSION INC | SDIP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MB95F264KPF-G-SNE2
Spansion
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 20480 | 32.5 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.7 mm | SPANSION INC | 12.70 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-20 | compliant | 8542.31.00.01 | EAR99 | ||||||||||||||||||||||||
|
R83C154DUXXX-36
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 32000 | 256 | 8 | 16 | 36 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
87C752-6A28-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 11 | 12 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 19 mA | 5.5 V | 4.5 V | MILITARY | S-PQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||
|
D87C51RC-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 32768 | 512 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 47 mA | 6 V | 4 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | CERDIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||
|
UPD62MC-XXX-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 8 MHz | 14 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | RENESAS ELECTRONICS CORP | LSSOP, | unknown | 8542.31.00.01 | LSSOP | 20 | PLSP0020JC-A20 | |||||||||||||||||||||||
|
J80C52EXXX-16:R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.82 mm | 16.256 mm | 16.256 mm | ATMEL CORP | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 |