Filter Your Search
61 - 70 of 461,756 results
|
87C752-6A28-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 11 | 12 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 19 mA | 5.5 V | 4.5 V | MILITARY | S-PQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
D87C51RC-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 32768 | 512 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 47 mA | 6 V | 4 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | CERDIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||||
|
R5F21347EKFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 49152 | 4096 | R8C | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | QFP | 48 | PLQP0048KB-A | Renesas Electronics | ||||||||||||||||||||
|
UPD62MC-XXX-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 8 MHz | 14 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | RENESAS ELECTRONICS CORP | LSSOP, | unknown | 8542.31.00.01 | LSSOP | 20 | PLSP0020JC-A20 | |||||||||||||||||||||||||
|
J80C52EXXX-16:R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.82 mm | 16.256 mm | 16.256 mm | ATMEL CORP | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | ||||||||||||||||||||||||||
|
MQ80C32-16:R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL CORP | QFP, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 44 | |||||||||||||||||||||||||||||
|
ATSAMD20G17A-MU
Microchip Technology Inc
|
$2.3379 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | CORTEX-M0 | 32 MHz | 38 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||
|
HD6475208P
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 10 MHz | 8 | 20 | 10 MHz | 50 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | SHRINK, DIP-64 | compliant | 8542.31.00.01 | DIP | 64 | |||||||||||||||||||||
|
W78LE365-24
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 20 MHz | 65536 | 1280 | 8051 | 8 | 16 | 20 MHz | 32 | NO | 4.5 V | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 2.4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
ST72F561AR9TCTRS
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 50 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |