Parametric results for: STM32L431CCT6 under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
N8X305N
NXP Semiconductors
Check for Price Obsolete 8 16 13 8 NO 5 V MICROCONTROLLER TTL NO NO NO NO R-PDIP-T50 Not Qualified 50 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL NXP SEMICONDUCTORS DIP PLASTIC, DIP-50 50 unknown 8542.31.00.01 NXP
N8X305A
NXP Semiconductors
Check for Price Obsolete 8 16 13 8 YES 5 V MICROCONTROLLER TTL NO NO NO NO S-PQCC-J68 Not Qualified 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.2316 mm NXP SEMICONDUCTORS LCC QCCJ, 68 unknown 8542.31.00.01
N8X305I
NXP Semiconductors
Check for Price Obsolete 8 16 13 8 NO 5 V MICROCONTROLLER TTL NO NO NO NO R-CDIP-T50 Not Qualified 50 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL NXP SEMICONDUCTORS DIP DIP, 50 unknown 8542.31.00.01
N8X305A-T
NXP Semiconductors
Check for Price Active 8 16 13 8 YES 5 V MICROCONTROLLER TTL NO NO NO NO 5.25 V 4.75 V S-PQCC-J68 Not Qualified 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.2316 mm NXP SEMICONDUCTORS LCC QCCJ, 68 unknown 8542.31.00.01
SPC5606BK0VLU4
NXP Semiconductors
$20.2852 Yes Active YES 3.3 V SoC TSMC 3.6 V 3 V S-PQFP-G176 e3 3 105 °C -40 °C 260 40 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm NXP SEMICONDUCTORS LQFP-176 compliant 8542.31.00.01 3A991.A.2
SPC5606BK0MLQ6R
NXP Semiconductors
$13.6445 Yes Yes Active YES 3.3 V SoC TSMC 3.6 V 3 V S-PQFP-G144 3 125 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant 8542.31.00.01 3A991.A.2
SPC5605BK0MLQ4R
NXP Semiconductors
$1.0000 Yes Active YES 3.3 V SoC TSMC 3.6 V 3 V S-PQFP-G144 3 125 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant 8542.31.00.01 3A991.A.2
SPC5606BK0VLQ6R
NXP Semiconductors
$1.0000 Yes Active YES 3.3 V SoC TSMC 3.6 V 3 V S-PQFP-G144 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant 8542.31.00.01 NXP 3A991.A.2
SPC5605BK0VLU6R
NXP Semiconductors
$20.4475 Yes Active YES 3.3 V SoC TSMC 3.6 V 3 V S-PQFP-G176 e3 3 105 °C -40 °C 260 40 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm NXP SEMICONDUCTORS LQFP-176 compliant 8542.31.00.01 NXP 3A991.A.2
SPC5605BK0CLU4
NXP Semiconductors
$17.3339 Yes Active YES 3.3 V SoC TSMC 3.6 V 3 V S-PQFP-G176 e3 3 85 °C -40 °C 260 40 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm NXP SEMICONDUCTORS LQFP-176 compliant 8542.31.00.01 NXP 3A991.A.2