Parametric results for: UPD6600AGS-XXX-A under Microcontrollers

Filter Your Search

1 - 10 of 483,005 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC16LF722-I/SS
Microchip Technology Inc
$0.0044 Yes Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY NO NO NO FIXED POINT YES NO YES 1 1 14 YES FLASH 2.8 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm SSOP 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 28 SSOP-28 EAR99 8542.31.00.01
package
ATSAMD20J16A-MN
Microchip Technology Inc
$0.0053 Yes Yes Active 32 48 MHz 65536 8192 8192 CORTEX-M0 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES YES YES 16 8 8 YES FLASH 92 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N64 e3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm 64 VQFN-64 3A991.A.2 8542.31.00.01
package
PIC16C505-04E/SL
Microchip Technology Inc
$0.0071 Yes Yes Active 8 4 MHz 1024 72 72 PIC16 4 MHz 11 2 YES 4.5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 1.4 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SOP, SOP14,.24 14 SOIC-14 EAR99 8542.31.00.01 Compliant
package
PIC16LF1704-E/P
Microchip Technology Inc
$0.0111 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 12 5 NO 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.5 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 14 PDIP-14 EAR99 8542.31.00.01
package
PIC16LF722A-I/SP
Microchip Technology Inc
$0.0111 Yes Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 NO 3.3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.8 mA 3.6 V 2.3 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 34.671 mm DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 28 SPDIP-28 EAR99 8542.31.00.01
S912XET256AMAA
NXP Semiconductors
$0.0116 Yes Obsolete 32 50 MHz 262144 16384 S12X 8 16 40 MHz 59 24 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 2 8 8 YES FLASH 100 mA 5.5 V 3.13 V S-PQFP-G80 e3 3 125 °C -40 °C 260 AEC-Q100 40 80 PLASTIC/EPOXY QFP QFP80,.67 SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm QFP-80 3A991.A.2 8542.31.00.01
package
PIC16LF1823-E/P
Microchip Technology Inc
$0.0121 Yes Yes Active 8 32 MHz 2048 128 PIC16 32 MHz 12 5 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.05 mm DIP 0.300 INCH, PLASTIC , DIP-8 14 PDIP-14 EAR99 8542.31.00.01
AVR32DA28-E/SS
Microchip Technology Inc
$0.0123 Yes Active 8 24 MHz 32768 4096 AVR 24 MHz 23 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 23 3 8 8 YES FLASH 5 mA 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm 28 SSOP-28 EAR99 8542.31.00.01 2020-02-13
MCF51JE256CLK
NXP Semiconductors
$0.0126 Yes End Of Life 32 50.33 MHz 262144 32768 COLDFIRE 16 MHz 49 YES 3 V MICROCONTROLLER CMOS YES YES NO YES 8 YES FLASH 48 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm 12 X 12 MM, ROHS COMPLIANT, LQFP-80 3A991.A.2 8542.31.00.01
MKE02Z32VQH2
NXP Semiconductors
$0.0129 Yes Active 32 20 MHz 32768 4096 CORTEX-M0 20 MHz 57 YES 3 V MICROCONTROLLER, RISC CMOS RAM SIZE CONSIDERED FROM THE MFR WEBSITE YES NO NO YES 8 YES FLASH 14.8 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 14 mm 14 mm QFP-64 3A991.A.2 8542.31.00.25