Filter Your Search
31 - 40 of 461,756 results
|
TSC80C31-20MHBP883
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 0 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
TSC80C31-44IHR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 44 MHz | 0 | 8 | 16 | 44.05 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | LCC | QCCN, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
AQ80C32E-20:R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 0 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL CORP | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
IR80C31U-30:D
Matra MHS
|
Check for Price | Obsolete | 8 | 30 MHz | 0 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 47 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
Q80C32-30SHXXX:R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 30 MHz | 0 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL | S-CQFP-G44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL CORP | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
AR80C31U-36:R
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 54 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-N44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
XC16Z1MFV16
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 0 | 1024 | 6816 | YES | 5 V | CMOS | 5 V | AUTOMOTIVE | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP144(UNSPEC) | unknown | ||||||||||||||||||||||||||||||||||||
|
73M2918A-G
Silicon Systems Inc
|
Check for Price | Transferred | 8 | 44 MHz | 0 | 256 | 8 | 16 | 44 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | 3 TO 5V @ 22MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | NO | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 13.87 mm | 19.87 mm | SILICON SYSTEMS INC | QFP | QFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
AQ80C32-36SHXXX:D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL CORP | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
AV80C31U-36:D
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 54 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 |