Filter Your Search
61 - 70 of 254,246 results
|
HS9-RTX2010RH/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 16 | 16 | 19 | 8 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.67 mm | 29.275 mm | 29.275 mm | HARRIS SEMICONDUCTOR | QFF, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
8X305/BXA
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 8 | 8 MHz | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5 V | 5 V | R-CDIP-T50 | Not Qualified | 50 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SLE66C168PEM5
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 7.5 MHz | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | OTHER | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | WIRE-BONDED MODULE | compliant | 8542.31.00.01 | MODULE | |||||||||||||||||||||||||||||||||||||||||
|
UJA1075TW/3V3/WD
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 563 kHz | YES | 14 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 28 V | 4.5 V | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 6.1 mm | 11 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.31.00.01 | TSSOP | 32 | |||||||||||||||||||||||||||||||
|
8X305-10/BUA
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 8 | 10 MHz | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5 V | 5 V | S-CQCC-N68 | Not Qualified | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ELANSC300-33KI
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 32 | 33 MHz | 16 | 24 | 14.336 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | USER SELECTABLE AS 5V VCC | NO | YES | NO | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | FQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
Z8018008PSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 0 | 8 | 18 | 8 MHz | 2 | NO | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.01 mm | 19.05 mm | 57.785 mm | IXYS CORP | PLASTIC, DIP-64 | compliant | 8542.31.00.01 | DIP | 64 | |||||||||||||||
|
TC297TP128F300NBCKXUMA1
Infineon Technologies AG
|
$33.5071 | Yes | Yes | Active | 32 | 300 MHz | 8388608 | 745472 | 300 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT HAS 21 ADC MODULE, 60 A/D LINES | NO | YES | YES | 8 | NO | FLASH | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 8542.31.00.01 | 3A991.A.2 | 2017-11-24 | Infineon | ||||||||||||||||||||||
|
MC908QVT2CPE
NXP Semiconductors
|
Check for Price | Yes | End Of Life | 8 | 8 MHz | 32 MHz | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4MHZ AT 3.3V SUPPLY | NO | NO | NO | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||||||||
|
IMST805-G20E
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 20 MHz | 32 | 32 | 5 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 5.25 V | 4.75 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,10X10 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.064 mm | 26.924 mm | 26.924 mm | STMICROELECTRONICS | CERAMIC, PGA-84 | not_compliant | 8542.31.00.01 | PGA | 84 | 3A001.A.2.C |