Filter Your Search
21 - 30 of 253,847 results
|
UPD70F4004M1GJA2-GBG-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 786432 | 65536 | V850E2M | 20 MHz | 103 | 72 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 144 mA | 5.5 V | 3 V | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 144 | PLQP0144KE | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||
|
MPC5607BF0AVMG6
NXP Semiconductors
|
Check for Price | Active | 32 | 64 MHz | E200Z0H | 64 | 32 | 16 MHz | 147 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | ||||||||||||||||||||
|
MPC5606BKVLQ6R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 64 MHz | 1048576 | 81920 | E200 | 32 | 16 MHz | 121 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | 8 | YES | FLASH | 130 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||
|
MPC5607BVLU6R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | E200Z0H | 64 | 32 | 64 MHz | 149 | 64 | YES | 5 V | MICROCONTROLLER | CMOS | IT ASLO OPERATES AT 3.3V | NO | NO | YES | 16 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 24 X 24 MM, 0.50 MM PITCH, LQFP-176 | 3A991.A.2 | |||||||||||||
|
MPC5607BVLU4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 1572864 | 98304 | E200Z0H | 64 | 32 | 48 MHz | 149 | 64 | YES | 5 V | MICROCONTROLLER | CMOS | IT ASLO OPERATES AT 3.3V | NO | NO | YES | 16 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 24 X 24 MM, 0.50 MM PITCH, LQFP-176 | 3A991.A.2 | |||||||||||||
|
MPC5607BF0CMG4R
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | E200Z0H | 64 | 32 | 16 MHz | 147 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | ||||||||||||||||||||
|
MPC5607BF0BVMG4
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | E200Z0H | 64 | 32 | 16 MHz | 147 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | ||||||||||||||||||||
|
MPC5607BF0ACMG6
NXP Semiconductors
|
Check for Price | Active | 32 | 64 MHz | E200Z0H | 64 | 32 | 16 MHz | 147 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 | ||||||||||||||||||||
|
MPC5607BF0BVLU6
NXP Semiconductors
|
Check for Price | Active | 32 | 64 MHz | E200Z0H | 64 | 32 | 16 MHz | 149 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 24 X 24 MM, ROHS COMPLIANT, LQFP-176 | ||||||||||||||||||||
|
MPC5607BF0AVMG4R
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | E200Z0H | 64 | 32 | 16 MHz | 147 | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 17 X 17 MM, 1 MM PITCH, MO-152AAF-1, ROHS COMPLIANT, MAPBGA-208 |