Filter Your Search
31 - 40 of 254,246 results
|
TLE9871QXA20
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 24 MHz | 36864 | 3072 | 25 MHz | 10 | YES | 13.5 V | MICROCONTROLLER | CMOS | IT HAS ADDITIONAL 1024 BYTES 100 TIME PR... more | NO | YES | YES | 8 | YES | FLASH | 28 V | 5.5 V | S-PQCC-N48 | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | VQFN-48 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
PM908E624ACDWB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 17 | YES | 13.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 245 | 30 | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOIC-54 | not_compliant | 8542.31.00.01 | SOIC | 54 | |||||||||||||||||||||||
|
TLE9879QXA40
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 40 MHz | 131072 | 6144 | 25 MHz | 10 | YES | 13.5 V | MICROCONTROLLER | CMOS | IT HAS ADDITIONAL 512 BYTES 100 TIME PRO... more | NO | YES | YES | 8 | YES | FLASH | 28 V | 5.5 V | S-PQCC-N48 | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||
|
MC9S12ZVL96CLFTR
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 98304 | 8192 | MC9S12ZVL | 32 | 32 | 20 MHz | 20 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC9S12ZVL96MLFTR
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 98304 | 8192 | MC9S12ZVL | 32 | 32 | 20 MHz | 20 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | AUTOMOTIVE | S-PQFP-G48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC9S12ZVLA128MFM
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 131072 | 8192 | 20 MHz | 19 | YES | 12 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.5 V | 40 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | ISO 26262 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN-32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MC9S12ZVCA128VKH
NXP Semiconductors
|
Check for Price | Active | 16 | 131072 | 8192 | 20 MHz | 42 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 40 V | 3.5 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | HLFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC9S12ZVML64MKFR
NXP Semiconductors
|
Check for Price | Active | 16 | 20 MHz | YES | 12 V | MICROCONTROLLER | YES | YES | YES | 40 V | 3.5 V | 48 | HLFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | HLFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC9S12ZVLA64VFMTR
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 65536 | 4096 | MC9S12ZVL | 32 | 32 | 20 MHz | 20 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | INDUSTRIAL | S-XQCC-N32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | GULL WING | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN-32 | unknown | 8542.31.00.01 | |||||||||||||||||
|
S912ZVHL32F1CLL
NXP Semiconductors
|
$7.6664 | Yes | Active | 16 | 64 MHz | 32768 | 2048 | CPU12 | 32 | 32 | 20 MHz | 73 | YES | 12 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | 3A991.A.2 |