Filter Your Search
41 - 50 of 254,246 results
|
MC9S12ZVH128CLQ
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 131072 | 8192 | S12Z | 20 MHz | 96 | 2 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 32 mA | 40 V | 5.5 V | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | |||||||
|
S912ZVMC64F0VKFR
NXP Semiconductors
|
Check for Price | Active | 16 | 50 MHz | 20 MHz | 24 | YES | 12 V | MICROCONTROLLER | NO | YES | YES | 40 V | 3.4 V | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH, HEAT SINK/SLUG | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC9S12ZVMBA4VLF
NXP Semiconductors
|
Check for Price | Active | 32 | 32 MHz | 20 MHz | 15 | YES | 12 V | MICROCONTROLLER | YES | YES | YES | 40 V | 3.5 V | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC9S12ZVL64CLC
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 65536 | 4096 | MC9S12ZVL | 32 | 32 | 20 MHz | 20 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | unknown | 8542.31.00.01 | ||||||
|
MC9S12ZVLA12WLFTR
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 131072 | 8192 | MC9S12ZVL | 32 | 32 | 20 MHz | 20 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | AUTOMOTIVE | S-PQFP-G48 | 150 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | unknown | 8542.31.00.01 | 3A001.A.2.A | |||||
|
MC9S12ZVL12CLC
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 131072 | 8192 | MC9S12ZVL | 32 | 32 | 20 MHz | 20 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | unknown | 8542.31.00.01 | ||||||
|
MC9S12ZVMBA6VLH
NXP Semiconductors
|
Check for Price | Active | 32 | 32 MHz | 20 MHz | 24 | YES | 12 V | MICROCONTROLLER | YES | YES | YES | 40 V | 3.5 V | 64 | LQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC9S12ZVL16CLF
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 16384 | 1024 | MC9S12ZVL | 32 | 32 | 20 MHz | 20 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | unknown | 8542.31.00.01 | ||||||
|
MC9S12ZVLS16VFM
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 16384 | 1024 | MC9S12ZVL | 32 | 32 | 20 MHz | 19 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | INDUSTRIAL | S-XQCC-N32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | GULL WING | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN-32 | unknown | 8542.31.00.01 | ||||||
|
MC9S12ZVLA12CLCTR
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 131072 | 8192 | MC9S12ZVL | 32 | 32 | 20 MHz | 20 | 8 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 25 mA | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | unknown | 8542.31.00.01 |