Parametric results for: MC68020RC25 under Microprocessors

Filter Your Search

41 - 50 of 79,022 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S08RN48W1MLCR
NXP Semiconductors
$3.5250 Buy Yes Active MICROPROCESSOR e3 3 260 40 Tin (Sn) , Compliant 3A991.A.2 8542.31.00.01
S9S08RN48W1MLF
NXP Semiconductors
$3.5250 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.A.2 8542.31.00.01
MIMXRT1011DAE5A
NXP Semiconductors
$3.6146 Buy Yes Active MICROPROCESSOR, RISC e3 3 260 40 Tin (Sn) , Compliant 5A992.C 2019-09-25
S9S08RN48W1MLH
NXP Semiconductors
$3.7100 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G64 e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01
SAM9X60-V/DWB
Microchip Technology Inc
$3.8033 Buy Yes Active 32 600 MHz 69632 32 26 48 MHz YES 1.15 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 16 8 14 mA 1.21 V 1.02 V INDUSTRIAL S-PBGA-B228 105 °C -40 °C 228 PLASTIC/EPOXY TFBGA BGA228,16X16,25 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.2 mm 11 mm 11 mm TFBGA, BGA228,16X16,25 Compliant 5A992.C 8542.31.00.01 2019-09-24 228 TFBGA-228
S9S08RN60W1MLC
NXP Semiconductors
$3.9650 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 12 2 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP, QFP32,.35SQ,32 Compliant 3A991.A.2 8542.31.00.01
MIMXRT1015CAF4BR
NXP Semiconductors
$4.0250 Buy Yes Active MICROPROCESSOR, RISC 3 260 40 , Compliant 8542.31.00.30
S9S08RN32W1MLCR
NXP Semiconductors
$4.0350 Buy Yes Active MICROPROCESSOR 3 260 40 , Compliant 3A991.A.2 8542.31.00.01
S9S08RN60W1MLFR
NXP Semiconductors
$4.1850 Buy Yes Active MICROPROCESSOR 3 260 40 , Compliant 3A991.A.2 8542.31.00.01
S9S08RN60W1MLF
NXP Semiconductors
$4.1850 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LQFP-48 Compliant 3A991.A.2 8542.31.00.01