Filter Your Search
61 - 70 of 79,022 results
|
|
MIMXRT1015DAF5A
NXP Semiconductors
|
$4.5540 Buy | Yes | Not Recommended | 32 | 500 MHz | 131072 | 24 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 16 | 8 | 90 mA | 1.3 V | 1.25 V | OTHER | S-PQFP-G100 | e3 | 3 | 95 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | LFQFP, QFP100,.63SQ,20 | Compliant | 5A992.C | 8542.31.00.01 | |||||||||||
|
AT97SC3204-U4A14-10
Microchip Technology Inc
|
$4.5850 Buy | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP-28 | Compliant | 5A992.C | 8542.31.00.01 | 28 | TSSOP-28 | ||||||||||||||||||||||
|
AT97SC3204-U4A13-20
Microchip Technology Inc
|
$4.5850 Buy | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP-28 | Compliant | 5A992.C | 8542.31.00.01 | 28 | TSSOP-28 | ||||||||||||||||||||||
|
|
MIMXRT1015CAF4B
NXP Semiconductors
|
$4.5969 Buy | Yes | Active | 32 | 396 MHz | 131072 | 24 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 6 | 8 | 90 mA | 1.26 V | 1.15 V | INDUSTRIAL | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | LFQFP, QFP100,.63SQ,20 | Compliant | 5A992.C | 8542.31.00.01 | ||||||||||||
|
|
S9S08RN60W1MLHR
NXP Semiconductors
|
$4.6450 Buy | Yes | Active | MICROPROCESSOR | 3 | 260 | 40 | , | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
AT97SC3204-X2M6-00
Microchip Technology Inc
|
$4.6950 Buy | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | S-XQCC-N40 | 70 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | VQFN-40 | Compliant | 5A992.C | 8542.31.00.01 | 40 | VQFN-40 | |||||||||||||||||||||||
|
|
MIMXRT1015CAF4A
NXP Semiconductors
|
$4.7116 Buy | Yes | Not Recommended | 32 | 396 MHz | 131072 | 24 MHz | YES | MICROPROCESSOR, RISC | CMOS | OPERATES UPTO 400 MHZ, BUT WE HAVE CHARACTERISTICS FOR 396 MHZ | YES | FLOATING POINT | YES | YES | 32 | 6 | 8 | 90 mA | 1.26 V | 1.15 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | QFP, QFP100,.63SQ,20 | Compliant | 5A992.C | 8542.31.00.01 | |||||||||
|
AT97SC3204-U4A14-20
Microchip Technology Inc
|
$5.0200 Buy | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP-28 | Compliant | 5A992.C | 8542.31.00.01 | 28 | TSSOP-28 | ||||||||||||||||||||||
|
|
SAM9X60D6K-I/4GB
Microchip Technology Inc
|
$5.5580 Buy | Yes | Active | 32 | 600 MHz | 69632 | 16 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | 64-Mbit SDR-SDRAM AVAILABLE | YES | FIXED POINT | YES | YES | 16 | 15 | 8 | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B196 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | TFBGA | BGA196,16X16,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | TFBGA, BGA196,16X16,25 | Compliant | 5A992.C | 8542.31.00.01 | 196 | TFBGA-196 | 2019-09-23 | |||||
|
|
STM32MP135AAG3
STMicroelectronics
|
$5.6770 Buy | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B289 | 125 °C | -40 °C | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | TFBGA, BGA289,17X17,20 | Compliant | 3A991.a.2 | 8542.31.00.25 |