Filter Your Search
31 - 40 of 81,786 results
|
MC9S08PT8VWJ
NXP Semiconductors
|
$2.1183 | Yes | Not Recommended | 8 | 20 MHz | 8192 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MC9S08PT16VLC
NXP Semiconductors
|
$2.1650 | Yes | Not Recommended | 8 | 20 MHz | 16384 | 2048 | HCS08 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
AT97SC3205-H3M4200B
Microchip Technology Inc
|
$2.1891 | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | NO | FIXED POINT | YES | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||
|
I91361RI
Nuvoton Technology Corp
|
$2.3022 | Yes | Obsolete | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S9S08RNA8W2VTG
NXP Semiconductors
|
$2.3101 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
AT91SAM9G20B-CU-999
Microchip Technology Inc
|
$2.3195 | Active | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 24 | 3 | 1 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA, BGA217,17X17,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
EFR32FG22C121F512GM32-C
Silicon Laboratories Inc
|
$2.3597 | Active | MICROPROCESSOR, RISC | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S9S08RNA8W2CTJ
NXP Semiconductors
|
$2.4075 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 16 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
S9S08RNA8W2MTG
NXP Semiconductors
|
$2.4275 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | S9S08 | 20 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
S9S08RN8W2MTG
NXP Semiconductors
|
$2.4275 | Yes | Active | 8 | 20 MHz | 2048 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 1 | 8 | 14 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |