Filter Your Search
11 - 20 of 73,712 results
|
|
MCIMX6X2EVN10ABR
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 32 | 800 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B400 | e1 | 3 | 260 | 40 | 400 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.27 mm | 17 mm | 17 mm | MAPBGA-400 | 5A992.C | 8542.31.00.01 | 2017-03-27 | ||||||||||||||||||||||||||
|
|
MCF5234CVM100
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ROHS COMPLIANT, MAPBGA-256 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
|
MCIMX31LCVKN5DR2
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | SoC | INDUSTRIAL | S-PBGA-B457 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 457 | PLASTIC/EPOXY | FBGA | BGA457,26X26,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5A992.C | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
ATSAMA5D35A-CNR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 32 | 536 MHz | 131072 | 16 | 26 | 48 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 39 | 1 | 10 | 8 | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 105 °C | -40 °C | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | 5A992.C | 8542.31.00.01 | 324 | LFBGA-324 | ||||||||
|
|
MCF5233CVM100
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ROHS COMPLIANT, MAPBGA-256 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
|
MCF5481CVR166
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 32 | 166.66 MHz | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Nickel/Gold (Ni/Au) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | 5A002.A.1 | 8542.31.00.01 | |||||||||||||||
|
|
MCF5249CVM140
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 140 MHz | 16 | 24 | 33.86 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | YES | S-PBGA-B160 | Not Qualified | e1 | 3 | 260 | 40 | 160 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Nickel/Gold (Ni/Au) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | 15 X 15 MM, 1 MM PITCH, MAPBGA-160 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
|
MCF54455CVP200
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | MICROPROCESSOR | 3 | 260 | 40 | Tin/Silver (Sn/Ag) | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
MCF5235CVM150
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ROHS COMPLIANT, MAPBGA-256 | 5A002.A.1 | 8542.31.00.01 | |||||||||||||
|
|
MPC8314CVRAFDA
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 32 | 333 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B620 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 620 | PLASTIC/EPOXY | HBGA | BGA620,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Nickel/Gold (Ni/Au) | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-620 | 3A991.A.2 | 8542.31.00.01 |