Parametric results for: L64500AGMC under Microprocessors

Filter Your Search

21 - 30 of 73,712 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCIMX31LDVKN5DR2
NXP Semiconductors
$1.0000 Yes Active YES SoC COMMERCIAL S-PBGA-B457 Not Qualified e1 3 70 °C -20 °C 260 40 457 PLASTIC/EPOXY FBGA BGA457,26X26,20 SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 5A992.C 8542.31.00.01
ATSAMA5D41B-CUR
Microchip Technology Inc
$1.0000 Yes Active 32 600 MHz 131072 16 26 50 MHz YES 1.26 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 1 2 8 1.32 V 1.16 V INDUSTRIAL S-PBGA-B289 3 85 °C -40 °C TS 16949 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) BALL 800 µm BOTTOM 1.4 mm 14 mm 14 mm 5A992.C 8542.31.00.01 289 LFBGA-289 2017-10-26
MCF5207CVM166
NXP Semiconductors
$1.0000 Yes Not Recommended 32 166.67 MHz 32 24 40 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.6 V 1.4 V INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE Nickel/Gold (Ni/Au) BALL 1 mm BOTTOM 1.6 mm 13 mm 13 mm 3A991.A.2 8542.31.00.01 MAPBGA-144
MCF5274LCVM166
NXP Semiconductors
$1.0000 Yes Not Recommended 32 166 MHz 32 24 83 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.6 V 1.4 V INDUSTRIAL S-PBGA-B196 Not Qualified e1 3 85 °C -40 °C 260 40 196 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Nickel/Gold (Ni/Au) BALL 1 mm BOTTOM 1.6 mm 15 mm 15 mm 3A991.A.2 8542.31.00.01 ROHS COMPLIANT, MAPBGA-196
MCF54455VP266
NXP Semiconductors
$1.0000 Yes Not Recommended MICROPROCESSOR 3 260 40 Tin/Silver (Sn/Ag) 3A991.A.2 8542.31.00.01
MCF5275CVM166
NXP Semiconductors
$1.0000 Yes Not Recommended 32 166 MHz 32 24 83 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.6 V 1.4 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Nickel/Gold (Ni/Au) BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm 5A002.A.1 8542.31.00.01 ROHS COMPLIANT, PLASTIC, MAPBGA-256
MCF54452CVP200
NXP Semiconductors
$1.0000 Yes Not Recommended MICROPROCESSOR 3 260 40 Tin/Silver (Sn/Ag) 3A991.A.2 8542.31.00.01
MCIMX31LDVMN5DR2
NXP Semiconductors
$1.0000 Yes Active YES SoC COMMERCIAL S-PBGA-B473 Not Qualified e1 3 70 °C -20 °C 260 40 473 PLASTIC/EPOXY FBGA BGA473,23X23,32 SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 5A992.C 8542.31.00.01
MCF53281CVM240
NXP Semiconductors
$1.0000 Yes Not Recommended 32 240 MHz 32 24 80 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.6 V 1.4 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Nickel/Gold (Ni/Au) BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm 3A991.A.2 8542.31.00.01 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256
MCF54418CMJ250R
NXP Semiconductors
$1.0000 Yes Active MICROPROCESSOR 3 260 40 3A991.A.2 8542.31.00.01