Parametric results for: microprocessor under Microprocessors

Filter Your Search

21 - 30 of 73,972 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S08RN60W1MLHR
NXP Semiconductors
$3.7364 Yes Active MICROPROCESSOR 3 260 40 3A991.A.2 8542.31.00.01
MVF50NS152CMK50R
NXP Semiconductors
$4.0617 Yes Active 32 500 MHz 1572864 24 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 7 8 850 mA 1.1 V 900 mV S-PBGA-B364 e1 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY LFBGA BGA364,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 17 mm 17 mm 5A992.C 8542.31.00.01 BGA-364
SVF532R2K2CMK4R
NXP Semiconductors
$4.3855 Yes Active 32 400 MHz 1048576 16 16 24 MHz YES 1.23 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 9 8 850 mA 1.26 V 1.16 V S-PBGA-B364 e1 3 85 °C -40 °C 260 40 364 PLASTIC/EPOXY LFBGA BGA364,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 17 mm 17 mm 5A992.C 8542.31.00.01 MABGA-364
P1014NSN5FFB
NXP Semiconductors
$4.4866 Yes Obsolete YES 1 V SoC CMOS Communications Processor SoC 1.05 V 950 mV S-PBGA-B425 3 260 40 425 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.9 mm 19 mm 19 mm 3A991.A.2 8542.31.00.01 19 X 19 MM, 1.90 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TEPBGA-425
SAM9X70-V/6GW
Microchip Technology Inc
$4.5000 Active SoC 3 Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) 8542.31.00.30
package
AT91SAM9X35-CU
Microchip Technology Inc
$4.5359 Yes Yes Active 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified 85 °C -40 °C 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm 3A991.A.2 8542.31.00.01 0.80 MM PITCH, GREEN, BGA-217 217 LFBGA-217
package
AT91SAM9CN11-CUR
Microchip Technology Inc
$4.6329 Yes Yes Not Recommended 32 400 MHz 32768 32 26 16 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 8 1 2 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified e1 85 °C -40 °C 217 PLASTIC/EPOXY FBGA BGA217,17X17,32 SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm 5A992.C 8542.31.00.01 BGA-217 217 LFBGA-217
AT91SAM9G20B-CU-999
Microchip Technology Inc
$4.7194 Yes Active 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 24 3 1 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 e1 3 85 °C -40 °C TS 16949 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm 3A991.A.2 8542.31.00.01 LFBGA-217 217 LFBGA-217
SAM9X72-V/6GW
Microchip Technology Inc
$4.7800 Active SoC 3 Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) 8542.31.00.30
SAM9X75-V/6GW
Microchip Technology Inc
$4.9300 Active SoC 3 Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) 8542.31.00.30