Parametric results for: microprocessor under Microprocessors

Filter Your Search

1 - 10 of 19,837 results

All Filters
|
-
-
-
-
-
-
-
-
uPs/uCs/Peripheral ICs Type: MICROPROCESSOR,BIT-SLICE MICROPROCESSOR
Select parts from the table below to compare.
Compare
Compare
package
MC8640DTVU1067NE
Freescale Semiconductor
$0.1395 No Yes Obsolete 32 1.067 GHz 32 32 166.66 MHz YES 950 mV MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1 V 900 mV INDUSTRIAL S-CBGA-B1023 Not Qualified e2 3 105 °C -40 °C 245 30 1023 CERAMIC, METAL-SEALED COFIRED BGA BGA1023,32X32,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.97 mm 33 mm 33 mm BGA 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 1023 3A991.A.1 8542.31.00.01
MCF5251CVM140R2
NXP Semiconductors
$1.0000 Yes Obsolete 32 140 MHz 32 24 140 MHz YES 1.2 V MICROPROCESSOR CMOS YES FIXED POINT YES NO 1.32 V 1.08 V INDUSTRIAL S-PBGA-B225 e1 3 85 °C -40 °C 260 40 225 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 13 mm 13 mm LEAD FREE, MAPBGA-225 3A991.A.2 8542.31.00.01
S9S08RN60W1MLF
NXP Semiconductors
$1.0000 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LQFP-48 3A991.A.2 8542.31.00.01
MCF5251CVM140
NXP Semiconductors
$1.0000 Yes Obsolete 32 140 MHz 32 24 140 MHz YES 1.2 V MICROPROCESSOR CMOS YES FIXED POINT YES NO 1.32 V 1.08 V INDUSTRIAL S-PBGA-B225 3 85 °C -40 °C 260 40 225 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 13 mm 13 mm LEAD FREE, MAPBGA-225 3A991.A.2 8542.31.00.01
MPC5200VR400B
NXP Semiconductors
$1.6411 Yes Obsolete 32 400 MHz 16384 32 32 35 MHz YES 1.5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 4 4 8 1.58 V 1.42 V COMMERCIAL S-PBGA-B272 Not Qualified e1 3 70 °C 260 40 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY Nickel/Gold (Ni/Au) BALL 1.27 mm BOTTOM 2.65 mm 27 mm 27 mm TEBGA-272 3A991.A.2 8542.31.00.01
S9S08RN32W1MLC
NXP Semiconductors
$3.0900 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 12 2 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01
S9S08RN32W1MLCR
NXP Semiconductors
$3.2408 Yes Active MICROPROCESSOR 3 260 40 3A991.A.2 8542.31.00.01
S9S08RN60W1MLHR
NXP Semiconductors
$3.7286 Yes Active MICROPROCESSOR 3 260 40 3A991.A.2 8542.31.00.01
package
AT91SAM9CN12B-CFUR
Microchip Technology Inc
$6.2087 Yes Yes Active 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 8 1 2 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B247 Not Qualified e1 3 85 °C -40 °C TS 16949 247 PLASTIC/EPOXY LFBGA BGA247,19X19,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.37 mm 10 mm 10 mm BGA-247 247 5A992.C 8542.31.00.01 LFBGA-247
package
AT91SAM9N12-CU
Microchip Technology Inc
$9.0105 Yes Yes Active 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR CMOS YES FIXED POINT YES YES 8 1 2 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified e1 3 85 °C -40 °C TS 16949 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm BGA-217 217 3A991.a.2 8542.31.00.25 LFBGA-217