Filter Your Search
41 - 50 of 73,712 results
|
|
S9S08RN60W1MLC
NXP Semiconductors
|
$3.9650 Buy | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 12 | 2 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-32 | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
|
S9S08RN32W1MLCR
NXP Semiconductors
|
$4.0350 Buy | Yes | Active | MICROPROCESSOR | 3 | 260 | 40 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
S9S08RN60W1MLF
NXP Semiconductors
|
$4.1850 Buy | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-48 | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
|
S9S08RN60W1MLFR
NXP Semiconductors
|
$4.1850 Buy | Yes | Active | MICROPROCESSOR | 3 | 260 | 40 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
AT97SC3204-X2A16-10
Microchip Technology Inc
|
$4.2800 Buy | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP-28 | 5A992.C | 8542.31.00.01 | 28 | TSSOP-28 | Compliant | ||||||||||||||||||||||
|
|
SAM9X70-I/4PB
Microchip Technology Inc
|
$4.4238 Buy | Yes | Active | 32 | 800 MHz | 69632 | 16 | 23 | 50 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 13 | 8 | 3 mA | 1.21 V | 1.14 V | S-PBGA-B240 | e1 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | LFBGA | BGA240,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 3A991.a.2 | 8542.31.00.25 | 240 | TFBGA-240 | |||||||||||||
|
|
SAM9X70-V/6GW
Microchip Technology Inc
|
$4.5000 Buy | Active | SoC | 8542.31.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
S9S08RN60W1MLHR
NXP Semiconductors
|
$4.6450 Buy | Yes | Active | MICROPROCESSOR | 3 | 260 | 40 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
SAM9X72-V/6GW
Microchip Technology Inc
|
$4.7800 Buy | Active | SoC | 8542.31.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STM32MP131AAF3
STMicroelectronics
|
$4.8100 Buy | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 8 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B320 | e1 | 3 | 125 °C | -40 °C | 260 | 320 | PLASTIC/EPOXY | TFBGA | BGA320,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | 3A991.A.2 | 8542.31.00.25 |