Filter Your Search
1 - 10 of 68,752 results
|
|
MC8640DTVU1067NE
Freescale Semiconductor
|
$0.1395 | No | Yes | Obsolete | 32 | 1.067 GHz | 32 | 32 | 166.66 MHz | YES | 950 mV | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | INDUSTRIAL | S-CBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | BGA | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | 1023 | 3A991.A.1 | 8542.31.00.01 | ||||||||||||
|
|
MCF54450AVM240
NXP Semiconductors
|
$0.3085 | Yes | Not Recommended | 32 | 240 MHz | 16 | 14 | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | MAPBGA-256 | 3A991.A.2 | 8542.31.00.01 | TRAY | |||||||||||||||||||
|
|
QU80386EXTC33
Intel Corporation
|
$0.3110 | Yes | Obsolete | 32 | 33 MHz | 0 | 16 | 26 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 320 mA | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 117 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TQFP-144 | 8542.31.00.25 | |||||||||||||||||
|
|
MCF54416CMJ250
NXP Semiconductors
|
$0.9047 | Yes | Obsolete | 32 | 250 MHz | 100 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 12 X 12 MM, ROHS COMPLIANT, MAPBGA-256 | 3A991.A.2 | 8542.31.00.01 | TRAY | ||||||||||||||||||||
|
|
MCF54451CVM180
NXP Semiconductors
|
$0.9533 | Yes | Not Recommended | 32 | 180 MHz | 32 | 32 | 60 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | 3A991.A.2 | 8542.31.00.01 | TRAY | |||||||||||||||
|
|
ATSAMA5D27C-CNR
Microchip Technology Inc
|
$1.0000 | Yes | Active | MICROPROCESSOR, RISC | 3 | 289 | 5A992.C | 8542.31.00.01 | LFBGA-289 | 2017-05-22 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ATSAMA5D44B-CUR
Microchip Technology Inc
|
$1.0000 | Yes | Active | 32 | 600 MHz | 131072 | 32 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 2 | 8 | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B361 | 3 | 85 °C | -40 °C | TS 16949 | 361 | PLASTIC/EPOXY | TFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | 361 | 5A992.C | 8542.31.00.01 | TR | TFBGA-361 | 2017-10-26 | |||||||||||
|
|
ATSAMA5D41B-CUR
Microchip Technology Inc
|
$1.0000 | Yes | Active | 32 | 600 MHz | 131072 | 16 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 2 | 8 | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B289 | 3 | 85 °C | -40 °C | TS 16949 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 14 mm | 289 | 5A992.C | 8542.31.00.01 | TR | LFBGA-289 | 2017-10-26 | ||||||||||
|
|
EFR32FG22C121F512GM32-C
Silicon Laboratories Inc
|
$1.8801 | Active | MICROPROCESSOR, RISC | 8542.31.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
S9S08RN32W1MLH
NXP Semiconductors
|
$2.1843 | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | LQFP-64 | 3A991.A.2 | 8542.31.00.01 | TRAY |