Parametric results for: PC755CMPH366LE under Microprocessors

Filter Your Search

1 - 10 of 73,972 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
MC8640DTVU1067NE
Freescale Semiconductor
$0.1395 No Yes Obsolete 32 1.067 GHz 32 32 166.66 MHz YES 950 mV MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1 V 900 mV INDUSTRIAL S-CBGA-B1023 Not Qualified e2 3 105 °C -40 °C 245 30 1023 CERAMIC, METAL-SEALED COFIRED BGA BGA1023,32X32,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.97 mm 33 mm 33 mm BGA 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 1023 3A991.A.1 8542.31.00.01
QU80386EXTC33
Intel Corporation
$0.3110 Yes Obsolete 32 33 MHz 0 16 26 25 MHz YES 5 V MICROPROCESSOR, RISC CMOS YES FIXED POINT NO YES 2 12 3 320 mA 5.5 V 4.5 V S-PQFP-G132 Not Qualified 117 °C -40 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK, BUMPER GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm TQFP-144 8542.31.00.25
P2010NXN2MHC
NXP Semiconductors
$1.0000 Yes Obsolete YES 1.05 V SoC CMOS communication processor SoC 1.1 V 1 V S-PBGA-B689 3 125 °C -40 °C 260 40 689 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WB-TEBGA II-689 3A991.A.2 8542.31.00.01
P2020NSN2NHC
NXP Semiconductors
$1.0000 Yes Obsolete YES 1.05 V SoC CMOS communication processor SoC 1.1 V 1 V S-PBGA-B689 3 105 °C 260 40 689 PLASTIC/EPOXY BGA BGA689,29X29,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm TEBGA-689 3A991.A.2 8542.31.00.01
MCF5251CVM140R2
NXP Semiconductors
$1.0000 Yes Obsolete 32 140 MHz 32 24 140 MHz YES 1.2 V MICROPROCESSOR CMOS YES FIXED POINT YES NO 1.32 V 1.08 V INDUSTRIAL S-PBGA-B225 e1 3 85 °C -40 °C 260 40 225 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 13 mm 13 mm LEAD FREE, MAPBGA-225 3A991.A.2 8542.31.00.01
MCF5249LCAG120
NXP Semiconductors
$1.0000 Yes Obsolete 32 120 MHz YES MICROPROCESSOR, RISC CMOS OTHER S-PQFP-G144 Not Qualified e3 3 85 °C 260 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 3A991.A.2 8542.31.00.01
S9S08RN60W1MLF
NXP Semiconductors
$1.0000 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LQFP-48 3A991.A.2 8542.31.00.01
P2010NXE2MHC
NXP Semiconductors
$1.0000 Yes Obsolete YES 1.05 V SoC CMOS communication processor SoC 1.1 V 1 V S-PBGA-B689 3 125 °C -40 °C 260 40 689 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WB-TEBGA II-689 5A002.A.1 8542.31.00.01
MCF5251CVM140
NXP Semiconductors
$1.0000 Yes Obsolete 32 140 MHz 32 24 140 MHz YES 1.2 V MICROPROCESSOR CMOS YES FIXED POINT YES NO 1.32 V 1.08 V INDUSTRIAL S-PBGA-B225 3 85 °C -40 °C 260 40 225 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 13 mm 13 mm LEAD FREE, MAPBGA-225 3A991.A.2 8542.31.00.01
MC8610VT800GB
NXP Semiconductors
$1.0000 Yes Obsolete 32 800 MHz 64 16 YES 1 V CMOS YES FIXED POINT YES YES 1.05 V 950 mV OTHER S-PBGA-B783 e1 3 105 °C 245 30 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.7 mm 29 mm 29 mm FCBGA-783 3A991.A.1 8542.31.00.01