Filter Your Search
31 - 40 of 110 results
|
CDP1802DX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
CDP1802BCEX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 8 | 5 MHz | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | DIP | , | 40 | |||||||||||
|
CDP1802ADX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 8 | 8 | 3.2 MHz | NO | 10 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 4 mA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | not_compliant | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | ||||||
|
CDP1802ACQ
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 0 | 8 | 8 | 3.2 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 6.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | 8542.31.00.01 | LCC | PLASTIC, LCC-44 | 44 | |||||
|
CDP1802BCE
RCA
|
Check for Price | No | Transferred | 8 | 5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||||
|
CDP1802ACD
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 0 | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||
|
CDP1802CDX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | DIP-40 | ||||||||||||||||||||||
|
CDP1802ACEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 0 | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||
|
CDP1802CEX
RCA
|
Check for Price | No | Transferred | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.31.00.01 | DIP-40 | ||||||||||||||||||||||
|
CDP1802AD
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 6.4 MHz | 0 | 8 | 8 | 6.4 MHz | NO | 10 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 10.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP, DIP40,.6 |