Filter Your Search
11 - 20 of 110 results
|
CDP1802CD
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-40 | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
CDP1802BCEX
RCA
|
Check for Price | No | Transferred | 8 | 5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CDP1802ACD3
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 3.6 MHz | 0 | 8 | 8 | 3.6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 250 µA | 6.5 V | 4 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||
|
CDP1802CE
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
CDP1802AE
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 6.4 MHz | 0 | 8 | 8 | 6.4 MHz | NO | 10 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.31.00.01 | ||||
|
CDP1802ACEX
RCA
|
Check for Price | No | Transferred | 8 | 3.2 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CDP1802DX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CDP1802BCE
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 5 MHz | 0 | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 6 mA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
CDP1802BCQ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 5 MHz | 8 | 8 | 5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||
|
CDP1802D
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 |