Parametric results for: Parallel IO Ports

Filter Your Search

1 - 10 of 8,358 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXL6408UMX
onsemi
$0.2522 Yes Yes Active 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 3.6 V 1.65 V INDUSTRIAL R-XQCC-N16 e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm UQFN-16 VQCCN, 523BF Compliant EAR99 8542.39.00.01
package
PCA9570GMH
NXP Semiconductors
$0.2798 Yes Active 4 1 MHz 4 YES 2.2 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 15 µA 3.6 V 1.1 V S-PQCC-N8 85 °C -40 °C 8 PLASTIC/EPOXY VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 550 µm QUAD 500 µm 1.6 mm 1.6 mm QFN VQCCN, LCC8,.06SQ,20 SOT902-2 Compliant EAR99 8542.39.00.01 8
package
PCA9554PW,118
NXP Semiconductors
$0.2808 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 85 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP, TSSOP16,.25 SOT403-1 Compliant EAR99 8542.39.00.01 16
package
PCAL9554BPWJ
NXP Semiconductors
$0.2900 Yes Obsolete 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 SOT403-1 Compliant EAR99 8542.39.00.01 16
package
PCF8574T/3,512
NXP Semiconductors
$0.3497 Yes Obsolete 8 1 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm SOP SOP, SOP16,.4 SOT162-1 Compliant EAR99 8542.39.00.01 16
package
PCA6416APW,118
NXP Semiconductors
$0.4011 Yes Active 16 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL R-PDSO-G24 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm TSSOP2 TSSOP, TSSOP24,.25 SOT355-1 Compliant EAR99 8542.39.00.01 24
package
PCA6408AHKX
NXP Semiconductors
$0.4262 Yes Active 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PQCC-N16 Not Qualified 1 85 °C -40 °C 260 16 PLASTIC/EPOXY VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NO LEAD 400 µm QUAD 500 µm 1.8 mm 2.6 mm QFN VQCCN, LCC16,.07X.1,16 SOT1161-1 Compliant EAR99 8542.39.00.01 16
PCA9654EDTR2G
onsemi
$0.4439 Yes Yes Obsolete TSSOP-16 TSSOP-16 948F-01 Compliant EAR99 8542.39.00.60
package
PCA9500PW,118
NXP Semiconductors
$0.4539 Yes Active 8 400 kHz 8 YES 3.3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 3.6 V 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP, TSSOP16,.25 SOT403-1 Compliant EAR99 8542.32.00 16
package
PCF8575TS/1,112
NXP Semiconductors
$0.4721 Yes End Of Life 16 400 kHz 16 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 2.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm SSOP2 SSOP, SSOP24,.3 SOT340-1 Compliant EAR99 8542.39.00.01 24