Filter Your Search
51 - 60 of 5,477 results
|
USB2240-AEZG-XX
SMSC
|
Check for Price | Yes | Yes | Transferred | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | 35 MBps | COMMERCIAL | S-XQCC-N36 | Not Qualified | 70 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STANDARD MICROSYSTEMS CORP | QFN | HVQCCN, | 36 | compliant | ||||||||||||||||
|
USB2228-NU-05
SMSC
|
Check for Price | Yes | Obsolete | USB | YES | 1.8 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 100 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, GREEN, VTQFP-128 | 128 | unknown | 8542.31.00.01 | ||||||||||||||
|
MTEDCBE016SAJ-1N2
Micron Technology Inc
|
Check for Price | Yes | Obsolete | USB | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 5.25 V | 4.75 V | COMMERCIAL | R-XXMA-N10 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | 5.9 mm | 26.6 mm | 36.9 mm | MICRON TECHNOLOGY INC | MODULE-10 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
USB2231-NU-03
SMSC
|
Check for Price | Obsolete | USB | 8 | 48 MHz | YES | 1.8 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPERATES AT 3.3 V NOM | 70 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G128 | 70 °C | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | TFQFP, TQFP128,.63SQ,16 | compliant | 8542.31.00.01 | |||||||||||||||
|
APHA032GR23CG-CM
Apacer Technology Inc
|
$60.1630 | Yes | Contact Manufacturer | USB | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 33 MBps | 5.5 V | 4.5 V | COMMERCIAL | R-XUUC-N | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 8.6 mm | 18 mm | 55.29 mm | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
CY7C68034-56LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.31.00.01 | ||||||||||
|
USB2228-NU-XX
Microchip Technology Inc
|
Check for Price | Active | USB | YES | 1.8 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, ROHS COMPLIANT, VTQFP-128 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
CY7C68024-56LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.31.00.01 | ||||||||||
|
MTFDCAE008SAJ-1M1IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | USB | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-XXMA-X | Not Qualified | 85 °C | -40 °C | 260 | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICRON TECHNOLOGY INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
SLUFD256MU1UI-A
STEC Inc
|
Check for Price | Yes | Contact Manufacturer | USB | 2 | 60 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 14 MBps | 5.25 V | 4.75 V | INDUSTRIAL | R-XUUC-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 9.35 mm | 18.6 mm | 68.6 mm | STEC INC | DIE, | unknown | 8542.31.00.01 |