Filter Your Search
1 - 10 of 5,477 results
|
WD2010P-05
Western Digital Corp
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WESTERN DIGITAL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SST58SD096-70-C-P1H
Silicon Storage Technology
|
Check for Price | No | Obsolete | ATA | 16 | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 1.4 MBps | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.8 mm | 15.24 mm | 42.6 mm | SILICON STORAGE TECHNOLOGY INC | unknown | 8542.31.00.01 | DIP | DIP, DIP32,.6 | 32 | ||||||
|
AM95C95-4JC
AMD
|
Check for Price | No | Obsolete | SCSI | 8 | 4 MBps | YES | SECONDARY STORAGE CONTROLLER, FIXED DISK | CMOS | ST506; ESMD; ESDI | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | LCC | QCCJ, LDCC84,1.2SQ | 84 | |||||||||||
|
DP8466D25
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | CMOS | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||
|
FDC765A-2
SMSC
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 150 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||
|
MC6843PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC6843P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||
|
UM8398L-1
United Microelectronics Corporation
|
Check for Price | No | Obsolete | YES | 5 V | MOS | 200 mA | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | UNITED MICROELECTRONICS CORP | unknown | 8542.31.00.01 | QCCJ, LDCC52,.8SQ | ||||||||||||||||
|
FDC37C661
SMSC
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 40 mA | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 235 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | STANDARD MICROSYSTEMS CORP | unknown | 8542.31.00.01 | QFP, QFP100,.7X.9 | |||||||||||||||
|
FDC1763P
SMSC
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 |