Parametric results for: M41T0M6F under Timers or RTCs

Filter Your Search

31 - 40 of 12,870 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCF85063ATT/AJ
NXP Semiconductors
$0.7787 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 900 mV INDUSTRIAL S-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT505-1, TSSOP-8 8 SOT505-1 compliant NXP
MCP7940MT-I/MS
Microchip Technology Inc
$0.7865 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS NO S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant Microchip EAR99 8542.39.00.01
MCP7940MT-I/ST
Microchip Technology Inc
$0.7865 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC 4.40 MM, PLASTIC, TSSOP-8 compliant Microchip EAR99 8542.39.00.01
PCF85263AT/AJ
NXP Semiconductors
$0.7947 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP EAR99 8542.39.00.01
MCP7940MT-I/MNY
Microchip Technology Inc
$0.8038 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, PLASTIC, TDFN-8 compliant Microchip EAR99 8542.39.00.01
MCP7940N-I/MS
Microchip Technology Inc
$0.8119 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant Microchip EAR99 8542.39.00.01
PCF8563T/F4,118
NXP Semiconductors
$0.8138 Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SSOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, SO-8 8 SOT96-1 compliant NXP 8542.39.00.01
STWD100PYW83F
STMicroelectronics
$0.8176 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm STMICROELECTRONICS SC-70 LEAD FREE, SC-70, SOT-323, 5 PIN 5 SOT323 compliant STMicroelectronics EAR99 8542.39.00.01 NO WATCHDOG TIMER 1
STWD100YNXWY3F
STMicroelectronics
$0.8228 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23, 5 PIN compliant STMicroelectronics EAR99 8542.39.00.01 NO WATCHDOG TIMER 1
STWD100NWWY3F
STMicroelectronics
$0.8338 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 compliant STMicroelectronics EAR99 8542.39.00.01 NO WATCHDOG TIMER 1