Parametric results for: ISL1208IU8Z under Timers or RTCs

Filter Your Search

31 - 40 of 12,870 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP7940MT-I/SN
Microchip Technology Inc
$0.7913 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
PCF85263AT/AJ
NXP Semiconductors
$0.7947 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP SOIC 8 SOT96-1
MCP7940MT-I/MNY
Microchip Technology Inc
$0.8038 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, PLASTIC, TDFN-8 compliant EAR99 8542.39.00.01 Microchip
MCP7940N-I/P
Microchip Technology Inc
$0.8130 Yes Active 64 32 kHz NO 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.39.00.01 Microchip
MCP7940N-I/MS
Microchip Technology Inc
$0.8151 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Microchip MSOP 8
STWD100PYW83F
STMicroelectronics
$0.8191 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm STMICROELECTRONICS LEAD FREE, SC-70, SOT-323, 5 PIN compliant EAR99 8542.39.00.01 STMicroelectronics SC-70 5 SOT323 NO WATCHDOG TIMER 1
STWD100YNXWY3F
STMicroelectronics
$0.8228 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23, 5 PIN compliant EAR99 8542.39.00.01 STMicroelectronics NO WATCHDOG TIMER 1
STWD100NWWY3F
STMicroelectronics
$0.8272 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23, 5 PIN compliant EAR99 8542.39.00.01 STMicroelectronics SOT-23 5 NO WATCHDOG TIMER 1
MCP7940M-I/P
Microchip Technology Inc
$0.8443 Yes Active 64 32 kHz NO 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 Microchip
PCF8563T/F4,118
NXP Semiconductors
$0.8590 Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SSOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL NXP SEMICONDUCTORS 3.90 MM, PLASTIC, SO-8 compliant 8542.39.00.01 NXP SOIC 8 SOT96-1