Parametric results for: 布拖小姐包夜+4281бO202_Φ扣tcs under Timers or RTCs

Filter Your Search

41 - 50 of 12,893 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BU9873F-GTE2
ROHM Semiconductor
$0.6749 Yes Not Recommended 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SEATED-HGT CALCULATED SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.71 mm 4.4 mm 5 mm ROHM CO LTD SOP-8 compliant EAR99 8542.39.00.01 ROHM Semiconductor
BU9873FJ-GTE2
ROHM Semiconductor
$0.6897 Yes Not Recommended 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SEATED-HGT CALCULATED SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 1.65 mm 3.9 mm 4.9 mm ROHM CO LTD SOP-8 compliant EAR99 8542.39.00.01 ROHM Semiconductor
STWD100NPWY3F
STMicroelectronics
$0.6977 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23, 5 PIN compliant EAR99 8542.39.00.01 STMicroelectronics SOT-23 5 NO WATCHDOG TIMER 1
PCF2123BS/1,512
NXP Semiconductors
$0.7008 Yes Obsolete 8 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(SPI), SERIAL, 3-WIRE Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm NXP SEMICONDUCTORS 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 compliant 8542.39.00.01 NXP QFN 16 SOT758-1
PT7C4563LE
Diodes Incorporated
$0.7015 Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE Y 5.5 V 1.3 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC TSSOP, TSSOP8,.25 compliant EAR99 8542.39.00.01
PCF85263AT/AJ
NXP Semiconductors
$0.7056 Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP SOIC 8 SOT96-1
MCP7940NT-I/MS
Microchip Technology Inc
$0.7067 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Microchip MSOP 8
BQ32002DR
Texas Instruments
$0.7190 Yes Yes Active I2C 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 200 µA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
MCP7940NT-E/SN
Microchip Technology Inc
$0.7207 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V AUTOMOTIVE SECONDS YES R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
PT7C4372ALE
Diodes Incorporated
$0.7245 Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE Y 5.5 V 2 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC TSSOP, TSSOP8,.25 compliant EAR99 8542.39.00.01