Filter Your Search
41 - 50 of 12,893 results
|
PCA85073ADP/Q900Z
NXP Semiconductors
|
$0.6768 | Yes | Active | 32.768 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | I2C | Y | 50 mA | 5.5 V | 1.8 V | INDUSTRIAL | NO | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | 2019-10-04 | NXP | |||||||||||||
|
BU9873FJ-GTE2
ROHM Semiconductor
|
$0.6897 | Yes | Not Recommended | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SEATED-HGT CALCULATED | SERIAL(I2C) | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 1.65 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||
|
PCF2123BS/1,512
NXP Semiconductors
|
$0.7008 | Yes | Obsolete | 8 | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 3-WIRE | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | compliant | 8542.39.00.01 | NXP | QFN | 16 | SOT758-1 | ||||||||||||
|
PT7C4563LE
Diodes Incorporated
|
$0.7015 | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 1.3 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MCP7940NT-I/MS
Microchip Technology Inc
|
$0.7067 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | MSOP | 8 | |||||||||||
|
PCF85263AT/AJ
NXP Semiconductors
|
$0.7132 | Yes | Active | 1 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 885 nA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | SOIC | 8 | SOT96-1 | ||||||||||
|
BQ32002DR
Texas Instruments
|
$0.7190 | Yes | Yes | Active | I2C | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 200 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||||||||||||
|
MCP7940NT-E/SN
Microchip Technology Inc
|
$0.7207 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
BQ32002D
Texas Instruments
|
$0.7231 | Yes | Yes | Active | I2C | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 200 µA | 3.6 V | 3 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||||||
|
PT7C4372ALE
Diodes Incorporated
|
$0.7245 | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 |