Filter Your Search
1 - 10 of 11,588 results
|
|
FT7522L6X
onsemi
|
$0.2481 | Yes | Yes | Active | YES | TIMER, PROGRAMMABLE | CMOS | 5 V | 1.8 V | INDUSTRIAL | R-XBCC-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VBCC | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | BOTTOM | 550 µm | 1 mm | 1.45 mm | SIP-6 | MICROPAK, 6 PIN | 127EB | EAR99 | 8542.39.00.60 | |||||||||||||||
|
PCF85063TP/1Z
NXP Semiconductors
|
$0.2816 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | SON | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, SOT1069-2, HWSON-8 | SOT1069-2 | EAR99 | 8542.39.00.01 | 8 | |||||||||
|
MC14541BDR2G
onsemi
|
$0.3238 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 NB | SOIC-14 | 751A-03 | EAR99 | 8542.39.00.60 | 14 | |||||||||
|
NLV14541BDTR2G
onsemi
|
$0.3350 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | TSSOP-14 | 948G | EAR99 | 8542.39.00.60 | 14 | |||||||||
|
TPL5010DDCR
Texas Instruments
|
$0.3483 | Yes | Yes | Active | 1 | YES | 2.5 V | TIMER, PROGRAMMABLE | CMOS | Y | 50 nA | 5.5 V | 1.8 V | SECONDS | NO | R-PDSO-G6 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | SOT-23-THN-6 | EAR99 | 8542.39.00.90 | |||||||||||
|
MC14541BDG
onsemi
|
$0.3849 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 NB | SOIC-14 | 751A-03 | EAR99 | 8542.39.00.60 | 14 | |||||||||
|
PCF85063ATL/1,118
NXP Semiconductors
|
$0.4034 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | DFN | SOT1197-1 | EAR99 | 8542.39.00.01 | 10 | ||||||||
|
MC14541BDTR2G
onsemi
|
$0.4257 | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | TSSOP-14 | 948G | EAR99 | 8542.39.00.60 | 14 | |||||||||
|
|
BU9873FVT-GE2
ROHM Semiconductor
|
$0.4310 | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TSSOP-8 | EAR99 | 8542.39.00.60 | ||||||||||||||||||||
|
TPL5010QDDCRQ1
Texas Instruments
|
$0.4520 | Yes | Yes | Active | 1 | YES | 2.5 V | TIMER, PROGRAMMABLE | CMOS | Y | 50 nA | 5.5 V | 1.8 V | SECONDS | NO | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | SOT-23-THN-6 | EAR99 | 8542.39.00.90 | 2016-09-13 |