Parametric results for: RX8564LC under Timers or RTCs

Filter Your Search

1 - 10 of 21 results

All Filters
|
Manufacturer Part Number: rx8564lc
Select parts from the table below to compare.
Compare
Compare
RX-8564LC:B3:ROHS
Epson Electronics America Inc
Check for Price No Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-J12 e3 85 °C -40 °C 12 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE Tin (Sn) J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm SOJ, Not Compliant EAR99 8542.39.00.60
RX-8564LC:B0:ROHS
Epson Electronics America Inc
Check for Price No Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-J12 e3 85 °C -40 °C 12 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE Tin (Sn) J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm SOJ, Compliant EAR99 8542.39.00.60
package
RX-8564LC
Epson Electronics America Inc
Check for Price Yes Transferred 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-J12 Not Qualified e3/e2 85 °C -40 °C 260 10 12 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm SOJ, Compliant EAR99 8542.39.00.60 SOJ 12
RX-8564LC:B:PURESN
Seiko Epson Corporation
Check for Price Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-J12 Not Qualified e3 85 °C -40 °C 260 12 PLASTIC/EPOXY SOJ TSSOJ12,.11,20 RECTANGULAR SMALL OUTLINE Tin (Sn) J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm VSOJ-12 EAR99 8542.39.00.60
RX-8564LC:B:ROHS
Miyazaki Epson Corporation
Check for Price Transferred 32 kHz 3 V TIMER, REAL TIME CLOCK SERIAL(I2C) 5.5 V 1.8 V EAR99 8542.39.00.60
RX-8564LC:B3:PURESN
Epson Electronics America Inc
Check for Price Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-J12 e3 85 °C -40 °C 260 12 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE Tin (Sn) J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm SOJ, Not Compliant EAR99 8542.39.00.60
RX-8564LC:B3
Epson Electronics America Inc
Check for Price No Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-J12 Not Qualified e3 85 °C -40 °C 260 12 PLASTIC/EPOXY SOJ TSSOJ12,.11,20 RECTANGULAR SMALL OUTLINE TIN J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm SOJ, TSSOJ12,.11,20 Not Compliant EAR99 8542.39.00.60
RX-8564LC:B0:PURESN
Seiko Epson Corporation
Check for Price Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-J12 Not Qualified e3 85 °C -40 °C 260 12 PLASTIC/EPOXY SOJ TSSOJ12,.11,20 RECTANGULAR SMALL OUTLINE Tin (Sn) J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm VSOJ-12 EAR99 8542.39.00.60
package
RX-8564LC
Seiko Epson Corporation
Check for Price Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-J12 Not Qualified e3/e2 85 °C -40 °C 260 10 12 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm VSOJ-12 EAR99 8542.39.00.60 SOJ 12
RX-8564LC:B:ROHS
Seiko Epson Corporation
Check for Price No Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V INDUSTRIAL R-PDSO-J12 e3 85 °C -40 °C 12 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE J BEND 500 µm DUAL 1.2 mm 2.4 mm 3.6 mm VSOJ-12 EAR99 8542.39.00.60