Filter Your Search
31 - 40 of 13,315 results
|
APA3010SF4C
Kingbright
|
$0.3071 | Yes | Yes | Active | 50 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 880 nm | 120 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | e3 | 85 °C | -40 °C | RECTANGULAR | Tin (Sn) | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | compliant | 8541.40.20.00 | Kingbright | ||||||
|
APT2012F3C
Kingbright
|
$0.1632 | Yes | Active | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | RECTANGULAR | 1.3 mm | KINGBRIGHT CORP | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | unknown | 8541.40.20.00 | Kingbright | ||||||||||||||||
|
L-7113F3C
Kingbright
|
$0.1127 | Yes | Yes | Active | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAs | 50 m | 85 °C | -40 °C | ROUND | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||||
|
KP-3216F3C
Kingbright
|
$0.1938 | Yes | Yes | Active | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | RECTANGULAR | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | |||||||||||||||
|
IR204
Everlight Electronics Co Ltd
|
$0.1199 | Yes | Active | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | 5 V | GaAs | 40 m | 85 °C | -40 °C | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | EAR99 | ||||||||||||||
|
HSDL-4420
Lite-On Semiconductor Corporation
|
$0.4682 | Yes | Active | 100 mA | 1 | 875 nm | 30 mW | SINGLE | INFRARED LED | 85 °C | -40 °C | CYLINDRICAL | 1.78 mm | LITE-ON TECHNOLOGY CORP | PLASTIC, SMT, 2 PIN | compliant | 8541.40.20.00 | Lite-On | |||||||||||||||
|
TSTA7300
Vishay Intertechnologies
|
$2.3149 | Yes | Active | 100 mA | 1 | 875 nm | 10 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e2 | ROUND | Tin/Silver (Sn/Ag) | 4 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN | compliant | Vishay | |||||||||||||||
|
TSML1000
Vishay Intertechnologies
|
$0.3086 | Yes | Active | 100 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 940 nm | 40 mW | 24 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 30 m | e3 | 85 °C | -40 °C | TR, 7 INCH | ROUND | TIN | 1.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
AM4457F3C
Kingbright
|
$0.2434 | Yes | Yes | Active | 50 mA | 1 | 940 nm | SIDE VIEW | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 1.5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | ||||||||||||||
|
HSDL-4251
Lite-On Semiconductor Corporation
|
$0.1977 | Yes | Active | 100 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 870 nm | 30 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On |