Filter Your Search
11 - 20 of 14,633 results
|
IR533C
Everlight Electronics Co Ltd
|
$0.0727 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | |||||
|
IR204/H16/L10
Everlight Electronics Co Ltd
|
$0.0765 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 3 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||
|
IR204/H60
Everlight Electronics Co Ltd
|
$0.0796 | Yes | Yes | Active | 100 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | NOT SPECIFIED | 3 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||||||||
|
IR7393C
Everlight Electronics Co Ltd
|
$0.0796 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 55 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||
|
IR928-6C-F
Everlight Electronics Co Ltd
|
$0.0796 | Yes | Yes | Active | 50 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -25 °C | ROUND | 1.5 mm | EVERLIGHT ELECTRONICS CO LTD | MINIATURE PACKAGE-2 | compliant | EAR99 | 8541.40.80.00 | Everlight | |||||||||||
|
IR204C-A
Everlight Electronics Co Ltd
|
$0.0796 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 3 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||
|
IR323
Everlight Electronics Co Ltd
|
$0.0796 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 30 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||
|
IR19-315C/TR8
Everlight Electronics Co Ltd
|
$0.0813 | Yes | Yes | Active | 65 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -25 °C | RECTANGULAR | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | MINIATURE, PLASTIC, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | |||||||||||||
|
IR333/H0/L10
Everlight Electronics Co Ltd
|
$0.0830 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 40 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | BAG | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||
|
IR333C
Everlight Electronics Co Ltd
|
$0.0833 | Yes | Active | 100 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | BAG | ROUND | NOT SPECIFIED | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | Everlight |