Filter Your Search
61 - 70 of 16,189 results
|
|
L-34F3BT
Kingbright
|
$0.1300 | Yes | Yes | Transferred | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | ROHS COMPLIANT PACKAGE-2 | 8541.40.20.00 | |||||||||||||
|
|
IR95-21C/TR7
Everlight Electronics Co Ltd
|
$0.1328 | Yes | Yes | Active | 65 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 940 nm | 25 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -25 °C | TR, 7 INCH | ROUND | 1.9 mm | 8541.40.20.00 | EAR99 | ||||
|
|
LL-503SIRC2E-1BD
Lucky Light Electronics Co Ltd
|
$0.1332 | Yes | Contact Manufacturer | 8541.40.20.00 | ||||||||||||||||||||||||
|
|
IR26-61C/L302/TR8
Everlight Electronics Co Ltd
|
$0.1340 | Yes | Active | INFRARED LED | 8541.40.20.00 | EAR99 | ||||||||||||||||||||||
|
|
IR26-71C/L302/TR8
Everlight Electronics Co Ltd
|
$0.1340 | Yes | Active | INFRARED LED | 8541.40.20.00 | EAR99 | ||||||||||||||||||||||
|
|
HIR17-21C/L289/TR8
Everlight Electronics Co Ltd
|
$0.1342 | Yes | Active | 65 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 850 nm | 120 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 30 m | 85 °C | -25 °C | TR, 7 INCH | RECTANGULAR | 1.4 mm | 8541.40.20.00 | EAR99 | ||||||
|
|
LTE-5208A
Lite-On Semiconductor Corporation
|
$0.1359 | Active | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 570 ns | 5 V | GaAlAs | 50 m | 100 °C | -55 °C | 8541.40.20.00 | ||||||||||||
|
|
L-7113F3C
Kingbright
|
$0.1364 | Yes | Yes | Active | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | SINGLE | INFRARED LED | 5 V | GaAs | 50 m | 85 °C | -40 °C | ROUND | 5 mm | 8541.40.20.00 | |||||||
|
|
HIR383C/L289
Everlight Electronics Co Ltd
|
$0.1371 | Yes | Active | 100 mA | 1.65 V | 1 | NO | RADIAL MOUNT | 850 nm | 18 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | BAG | ROUND | 5 mm | 8541.40.20.00 | EAR99 | |||||
|
|
TSAL6100-MS12
Vishay Intertechnologies
|
$0.1407 | Yes | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 5 V | GaAs/GaAIAs | 50 m | 85 °C | -40 °C | 8541.40.20.00 |