Parametric results for: 11040OOO2 under LCD Displays

Filter Your Search

1 - 10 of 60,925 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCD-S301C31KR
ITW Lumex
$1.2000 Yes Active 8541.49.80.00
LCD-S301C31TR
ITW Lumex
$1.8097 Yes Active 8541.49.80.00 LEAD FREE PACKAGE-24
LCD-S3X1C50TR/B
ITW Lumex
$2.3700 Yes Active 4 V GRAPHIC DOT MATRIX LCD DISPLAY 5 V 3 V 50 °C TR 8541.49.80.00 LEAD FREE PACKAGE-40
LCD-S401C52TR
ITW Lumex
$2.6437 Yes Active 4 V 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 46 mm 50 °C TR 13.2 mm 18 mm LEAD FREE PACKAGE-40
LCD-S401C39TR
ITW Lumex
$2.6700 Yes Active 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 43 mm 50 °C TR 9.92 mm 13 mm LEAD FREE PACKAGE-40
LCD-S3X1C50TR/A
ITW Lumex
$3.0000 Yes Active 4 V 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 46 mm 50 °C TR 12.7 mm 17 mm LEAD FREE PACKAGE-40
LOD-H12864GP-G
ITW Lumex
$3.2312 Yes Active 3 V 64 Pixel 128 Pixel GRAPHIC DOT MATRIX LCD DISPLAY Green 57 mm 70 °C -40 °C 8.1 mm 52.7 mm 75 mm 30 mm
LCD-S401C71TR
ITW Lumex
$3.9200 Yes Active 4 4 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 62 mm 50 °C TR 18 mm 23 mm LEAD FREE PACKAGE-40
LCD-S601C71TR
ITW Lumex
$4.8100 Yes Active 4 V 6 6 X 1 ANALOG/DIGITAL CLOCK LCD DISPLAY TN REFLECTIVE 5 V 3 V 86 mm 50 °C TR 17.99 mm 24 mm LEAD FREE PACKAGE-50
NHD-C12864GG-RN-GBW
Newhaven Display International
$5.7738 Yes Active 8.8 V 1 128X64 GRAPHIC DOT MATRIX LCD DISPLAY STN POSITIVE REFLECTIVE 9 V 8.6 V 50 mm 70 °C -20 °C 23.66 mm 27 mm