Filter Your Search
1 - 10 of 60,925 results
|
|
LCD-S301C31TR
ITW Lumex
|
$0.7009 Buy | Yes | Active | LEAD FREE PACKAGE-24 | 8541.49.80.00 | |||||||||||||||||||||||||
|
|
LCM-S24064GSF
ITW Lumex
|
$1.0000 Buy | Yes | Active | 64 Pixel | 240 Pixel | 5 X 8 DOT MATRIX LCD DISPLAY | 133 mm | 76 mm | 180 mm | 40 mm | 8541.41.00.00 | |||||||||||||||||||
|
|
LCD-S601C71TR
ITW Lumex
|
$1.0000 Buy | Yes | Active | 4 V | 6 | 6 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 3 V | 86 mm | 50 °C | TR | 17.99 mm | 24 mm | LEAD FREE PACKAGE-50 | |||||||||||||
|
|
LCD-S401C39TR
ITW Lumex
|
$1.0000 Buy | Yes | Active | 4 | 4 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 43 mm | 50 °C | TR | 9.92 mm | 13 mm | LEAD FREE PACKAGE-40 | |||||||||||||||
|
|
LOD-H12864GP-G
ITW Lumex
|
$1.5206 Buy | Yes | Active | 3 V | 64 Pixel | 128 Pixel | GRAPHIC DOT MATRIX LCD DISPLAY | Green | 57 mm | 70 °C | -40 °C | 8.1 mm | 52.7 mm | 75 mm | 30 mm | |||||||||||||||
|
|
LCD-S401C52TR
ITW Lumex
|
$2.0303 Buy | Yes | Active | 4 V | 4 | 4 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 3 V | 46 mm | 50 °C | TR | 13.2 mm | 18 mm | LEAD FREE PACKAGE-40 | |||||||||||||
|
|
LDM-6432-P5-BLE4-1
ITW Lumex
|
$3.7616 Buy | Yes | Active | GRAPHIC DOT MATRIX LCD DISPLAY | ||||||||||||||||||||||||||
|
|
LCM-S01602DTR/M
ITW Lumex
|
$5.5996 Buy | Yes | Active | 5 V | 16 | 2 | 50 °C | TR | 5.56 mm | 6.5 mm | 26 mm | 66 mm | 16 mm | 8541.49.80.00 | ||||||||||||||||
|
|
NHD-C12864GG-RN-GBW
Newhaven Display International
|
$5.7738 Buy | Yes | Active | 8.8 V | 1 | 128X64 | GRAPHIC DOT MATRIX LCD DISPLAY | STN POSITIVE | REFLECTIVE | 9 V | 8.6 V | 50 mm | 70 °C | -20 °C | 23.66 mm | 27 mm | ||||||||||||||
|
|
NHD-0208BZ-RN-YBW
Newhaven Display International
|
$5.9300 Buy | Yes | Active | 5 X 8 DOT MATRIX LCD DISPLAY |