Filter Your Search
1 - 10 of 60,924 results
|
|
LCD-S301C31KR
ITW Lumex
|
$1.2000 Buy | Yes | Active | 8541.49.80.00 | ||||||||||||||||||||||||
|
|
LCD-S301C31TR
ITW Lumex
|
$1.8097 Buy | Yes | Active | 8541.49.80.00 | LEAD FREE PACKAGE-24 | |||||||||||||||||||||||
|
|
LCD-S3X1C50TR/B
ITW Lumex
|
$2.3700 Buy | Yes | Active | 4 V | GRAPHIC DOT MATRIX LCD DISPLAY | 5 V | 3 V | 50 °C | TR | 8541.49.80.00 | LEAD FREE PACKAGE-40 | |||||||||||||||||
|
|
LCD-S401C52TR
ITW Lumex
|
$2.6437 Buy | Yes | Active | 4 V | 4 | 4 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 3 V | 46 mm | 50 °C | TR | 13.2 mm | 18 mm | LEAD FREE PACKAGE-40 | |||||||||||
|
|
LCD-S401C39TR
ITW Lumex
|
$2.6700 Buy | Yes | Active | 4 | 4 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 43 mm | 50 °C | TR | 9.92 mm | 13 mm | LEAD FREE PACKAGE-40 | |||||||||||||
|
|
LCD-S3X1C50TR/A
ITW Lumex
|
$3.0000 Buy | Yes | Active | 4 V | 4 | 4 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 3 V | 46 mm | 50 °C | TR | 12.7 mm | 17 mm | LEAD FREE PACKAGE-40 | |||||||||||
|
|
LOD-H12864GP-G
ITW Lumex
|
$3.2312 Buy | Yes | Active | 3 V | 64 Pixel | 128 Pixel | GRAPHIC DOT MATRIX LCD DISPLAY | Green | 57 mm | 70 °C | -40 °C | 8.1 mm | 52.7 mm | 75 mm | 30 mm | |||||||||||||
|
|
LCD-S401C71TR
ITW Lumex
|
$3.9200 Buy | Yes | Active | 4 | 4 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 62 mm | 50 °C | TR | 18 mm | 23 mm | LEAD FREE PACKAGE-40 | |||||||||||||
|
|
LCD-S601C71TR
ITW Lumex
|
$4.8100 Buy | Yes | Active | 4 V | 6 | 6 X 1 | ANALOG/DIGITAL CLOCK LCD DISPLAY | TN | REFLECTIVE | 5 V | 3 V | 86 mm | 50 °C | TR | 17.99 mm | 24 mm | LEAD FREE PACKAGE-50 | |||||||||||
|
|
NHD-C12864GG-RN-GBW
Newhaven Display International
|
$5.7738 Buy | Yes | Active | 8.8 V | 1 | 128X64 | GRAPHIC DOT MATRIX LCD DISPLAY | STN POSITIVE | REFLECTIVE | 9 V | 8.6 V | 50 mm | 70 °C | -20 °C | 23.66 mm | 27 mm |