Filter Your Search
31 - 33 of 33 results
|
LCD-012N002A-BMH-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | EL-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 9.7 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-012N002A-BGH-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | EL-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 9.7 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-012N002A-ANL-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown |