Filter Your Search
1 - 10 of 619 results
|
LCD-016N002V-CME-ES
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 V | 16 | 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
LCD-016N002V-CGF-CP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 V | 16 | 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
LCD-016N002V-CGH-JS
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 V | 16 | 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
LCD-016N002V-CBL-CP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 V | 16 | 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
LCD-016N002V-CGC-JP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 V | 16 | 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
LCD-016N002V-CMH-EC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 V | 16 | 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
LCD-016N002V-CGE-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 5 V | 16 | 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
LCD-016N002V-NYK-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 16 | 2 | 1 | 16 X 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 61 mm | e3 | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||
|
LCD-016N002V-BYB-JS
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 16 | 2 | 1 | 16 X 2 | EL-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 61 mm | e3 | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002V-WMI-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 16 | 2 | 1 | 16 X 2 | EL-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 61 mm | e3 | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown |