Filter Your Search
1 - 10 of 616 results
|
LCD-016N002M-TNL-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSMISSIVE | 66 mm | e3 | Matte Tin (Sn) | 5.56 mm | 13.2 mm | 32.6 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002L-YGE-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.2 V | 16 | 2 | 1 | 16 X 2 | LED-YELLOW GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 99 mm | e3 | Matte Tin (Sn) | 8.06 mm | 13.6 mm | 44 mm | 122 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002V-TBH-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 16 | 2 | 1 | 16 X 2 | LED-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 61 mm | e3 | Matte Tin (Sn) | 5.55 mm | 5.5 mm | 19.6 mm | 89 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-016N002S-YBC-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-YELLOW GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSMISSIVE | 52 mm | e3 | Matte Tin (Sn) | 4.67 mm | 5.5 mm | 29.3 mm | 59 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002L-AMF-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.2 V | 16 | 2 | 1 | 16 X 2 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSMISSIVE | 99 mm | e3 | Matte Tin (Sn) | 8.06 mm | 13.6 mm | 44 mm | 122 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002S-RMF-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSMISSIVE | 52 mm | e3 | Matte Tin (Sn) | 4.67 mm | 5.5 mm | 29.3 mm | 59 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002C-PYE-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.2 mm | 36 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002D-RME-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.2 mm | 30 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002D-PMF-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSMISSIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.2 mm | 30 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
LCD-016N002L-WBC-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.2 V | 16 | 2 | 1 | 16 X 2 | EL-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSMISSIVE | 99 mm | e3 | Matte Tin (Sn) | 8.06 mm | 9.3 mm | 44 mm | 122 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | unknown |