Filter Your Search
41 - 50 of 26,477 results
|
C-13-001-RD-SSTMI/APC-V
Source Photonics
|
Check for Price | No | No | Obsolete | 1 | 1.31 µm | 1.5 mW | 15 mA | SINGLE | LASER DIODE | 85 °C | -40 °C | ROUND | 1.2 mm | SOURCE PHOTONICS INC | HERMETIC SEALED PACKAGE-4 | unknown | ||||||||||||
|
ML720J34S
Mitsubishi Electric
|
Check for Price | Active | 1 | 1.31 µm | 10 mW | 12 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | ROUND | 2 mm | MITSUBISHI ELECTRIC CORP | unknown | |||||||||||||||||
|
ML9SM31-01-31
Mitsubishi Electric
|
Check for Price | Obsolete | 1 | 1.553 µm | 30 mA | SINGLE WITH BUILT-IN EA MODULATOR | LASER DIODE | MITSUBISHI ELECTRIC CORP | unknown | ||||||||||||||||||||
|
EM253-040-049
Laser Components USA Inc
|
Check for Price | Active | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||
|
C-13-001-PB-SLCHI/APC
Source Photonics
|
Check for Price | No | No | Obsolete | 1 | 1.31 µm | 2.5 mW | 15 mA | SINGLE | LASER DIODE | 85 °C | -40 °C | ROUND | SOURCE PHOTONICS INC | HERMETIC SEALED PACKAGE-4 | unknown | |||||||||||||
|
D571-20N
CyOptics Inc
|
Check for Price | Transferred | 150 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 1.55 µm | LASER DIODE | 500 ps | 1 m | 85 °C | -40 °C | CYOPTICS INC | unknown | |||||||||||||||
|
LT016MD
Sharp Corp
|
Check for Price | No | Active | 130 mA | 2.2 V | NO | THROUGH HOLE MOUNT | 810 nm | LASER DIODE | GaAlAs | e0 | 50 °C | -10 °C | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | |||||||||||||
|
C-13-001-RD-SFCL/O-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1 | 1.31 µm | 1 mW | 15 mA | SINGLE | LASER DIODE | 85 °C | -40 °C | ROUND | 2.15 mm | SOURCE PHOTONICS INC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | unknown | ||||||||||||
|
MHF167
OSI Laser Diode Inc
|
Check for Price | Obsolete | 32 V | NO | THROUGH HOLE MOUNT | 890 nm | LASER DIODE | 1 ns | GaAs | 10 m | 60 °C | -20 °C | OSI LASER DIODE INC | unknown | |||||||||||||||
|
C-13-001-PD-SSC2I/APC-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1 | 1.31 µm | 3 mW | 15 mA | SINGLE | LASER DIODE | 85 °C | -40 °C | ROUND | SOURCE PHOTONICS INC | HERMETIC SEALED PACKAGE-4 | unknown |