Filter Your Search
11 - 20 of 26,881 results
|
ADL-78101TL
Laser Components USA Inc
|
$3.4274 | Active | 40 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 780 nm | 12 mW | 25 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaAs | 60 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | |||||||||
|
ADL-65104TA4
Laser Components USA Inc
|
$3.4937 | Active | 40 mA | 1 | NO | RADIAL MOUNT | 650 nm | 11 mW | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 70 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | |||||||||||
|
RLD2BPNG5-00A
ROHM Semiconductor
|
$3.7112 | Yes | Active | 55 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 792 nm | 25 mW | 20 mA | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | LASER DIODE | 60 °C | -10 °C | TRAY | ROUND | 1.6 mm | ROHM CO LTD | unknown | ROHM Semiconductor | ||||||
|
ADL-65074TL-1
Laser Components USA Inc
|
$4.5570 | Active | 35 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 655 nm | 10 mW | 28 mA | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 85 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | ||||||||
|
LCU80B051A
Laser Components USA Inc
|
$5.0089 | Active | 250 mA | 2 V | 1 | NO | RADIAL MOUNT | 808 nm | 220 mW | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 50 °C | -10 °C | ROUND | 1.6 mm | LASER COMPONENTS GMBH | unknown | |||||||||
|
ADL-65055SA4
Laser Components USA Inc
|
$5.1051 | Active | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 655 nm | 7 mW | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 50 °C | -30 °C | ROUND | LASER COMPONENTS GMBH | unknown | ||||||||||
|
HL6358MG
Oclaro Inc
|
$5.1278 | Transferred | 50 mA | 2.5 V | 1 | NO | THROUGH HOLE MOUNT | 639 nm | 12 mW | 35 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 50 °C | -10 °C | ROUND | 1.6 mm | OCLARO INC | unknown | GREEN, METAL PACKAGE-3 | |||||||
|
ADL-65075SR
Laser Components USA Inc
|
$5.2934 | Active | LASER DIODE | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||
|
ADL-63102TL-3
Laser Components USA Inc
|
$6.1950 | Active | 65 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 637 nm | 12 mW | 40 mA | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 50 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | ||||||||
|
ADL-65075SA4
Laser Components USA Inc
|
$6.4531 | Active | 35 mA | 1 | NO | THROUGH HOLE MOUNT | 650 nm | 10 mW | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 70 °C | -30 °C | ROUND | LASER COMPONENTS GMBH | unknown | 2020-02-12 |