Filter Your Search
31 - 40 of 105,315 results
|
4N25-X006
Vishay Intertechnologies
|
$0.1069 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||
|
LTV-817M-B
Lite-On Semiconductor Corporation
|
$0.1080 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | |||||||||
|
EL816
Everlight Electronics Co Ltd
|
$0.1089 | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | NOT SPECIFIED | EVERLIGHT ELECTRONICS CO LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | ||||||
|
VO617A-4X016
Vishay Intertechnologies
|
$0.1096 | Yes | Active | 60 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | |||||||||||||||
|
VO617A
Vishay Intertechnologies
|
$0.1103 | Yes | Active | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | Transistor Outputs | Vishay | ||||||||||||||||
|
FOD8173SD
Fairchild Semiconductor Corporation
|
$0.1108 | Yes | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP | 4 | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | ||||
|
EL816(S)(TB)-V
Everlight Electronics Co Ltd
|
$0.1109 | Yes | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 pA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
EL816(S)(TA)-V
Everlight Electronics Co Ltd
|
$0.1109 | Yes | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 pA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
EL816(S1)(TB)
Everlight Electronics Co Ltd
|
$0.1109 | Yes | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 pA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
EL816(S1)(TB)-V
Everlight Electronics Co Ltd
|
$0.1109 | Yes | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 pA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |