Filter Your Search
1 - 10 of 414 results
|
LTV-849
Lite-On Semiconductor Corporation
|
$0.3500 | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 4 | LITE-ON TECHNOLOGY CORP | DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||
|
LTV-849S
Lite-On Semiconductor Corporation
|
$0.3553 | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 4 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||
|
LTV-847
Lite-On Semiconductor Corporation
|
$0.3797 | Yes | Yes | Active | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-16 | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 | |||||||||
|
LTV-847S
Lite-On Semiconductor Corporation
|
$0.4031 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 4 | Matte Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-16 | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 | ||
|
LTV-846
Lite-On Semiconductor Corporation
|
$0.4175 | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||
|
LTV-846S
Lite-On Semiconductor Corporation
|
$0.4525 | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||
|
LTV-845S
Lite-On Semiconductor Corporation
|
$0.4951 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||
|
LTV-844S
Lite-On Semiconductor Corporation
|
$0.5451 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 | ||||||||||||
|
LTV-844
Lite-On Semiconductor Corporation
|
$0.5563 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | DIP-16 | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 | ||||||||||||
|
LTV-845
Lite-On Semiconductor Corporation
|
$0.5743 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 600 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On |