Parametric results for: Optocoupler

Filter Your Search

1 - 10 of 99,170 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLP185(Y,SE(T
Toshiba America Electronic Components
$0.0438 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL APPROVED 80 V SINGLE 50 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 2 µs 110 °C -55 °C 1 SOP-6/4 Compliant 8541.49.80.00 Transistor Outputs
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
$0.0462 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 300 % UL APPROVED, VDE APPROVED 80 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -30 °C 1 ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 Compliant 8541.49.80.00 Transistor Outputs
FOD817CSD
onsemi
$0.0482 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 200 % UL APPROVED 70 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed Compliant 8541.49.80.00 Transistor Outputs PDIP-4 GW 709AH
LTV-817S-TA1-D
Lite-On Semiconductor Corporation
$0.0513 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 300 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 110 °C -30 °C 1 Pure Tin (Sn) SURFACE MOUNT, ROHS COMPLIANT, DIP-4 Compliant 8541.49.80.00 Transistor Outputs
FOD817B3SD
onsemi
$0.0520 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED, VDE APPROVED 70 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed Compliant 8541.49.80.00 Transistor Outputs PDIP-4 GW 709AH
HCPL-817-50AE
Broadcom Limited
$0.0536 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN Compliant 8541.49.80.00 Transistor Outputs
LTV-356T-TP1-B
Lite-On Semiconductor Corporation
$0.0616 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 130 % UL APPROVED, VDE APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 Matte Tin (Sn) ROHS COMPLIANT, MINI-FLAT-4 Compliant 8541.49.80.00 Transistor Outputs
CNY17-3
Lite-On Semiconductor Corporation
$0.0617 Buy Yes Active 60 mA 5 kV 100 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Tin (Sn) Compliant 8541.49.80.00 Transistor Outputs
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
$0.0629 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 GREEN, SMD, DIP-4 Compliant 8541.49.80.00 Transistor Outputs EAR99
EL817S1(C)(TU)-FV
Everlight Electronics Co Ltd
$0.0681 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR Compliant 8541.49.80.00 Transistor Outputs EAR99